DIODE UFAST 200V 10A TO-220AB - MUR1020CT - Discrete Semiconductor Products

Digi-Key Part Number MUR1020CT-ND
Price Break
1000
Unit Price
0.62205
Extended Price
622.05
Manufacturer Part NumberMUR1020CT
Product DescriptionDIODE UFAST 200V 10A TO-220AB
Quantity Available Non-Stock
All prices are in GBP

DIODE UFAST 200V 10A TO-220AB - MUR1020CT - Discrete Semiconductor Products Details
Technical/Catalog InformationMUR1020CT
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated200V
Current Rating10A
Package / CaseTO-220AB
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MUR1020CT
MUR1020CT

Purchase DIODE UFAST 200V 10A TO-220AB - MUR1020CT - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE UFAST 200V 10A TO-220AB - MUR1020CT
Discrete Semiconductor Products

DIODE UFAST 200V 10A TO-220AB - MUR1020CT (MUR1020CT-ND)

Related parts Discrete Semiconductor Products:
DIODE UFAST 200V 10A TO-220AB - MUR1020CT
 Order DIODE UFAST 200V 10A TO-220AB-MUR1020CT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MUR1020CT-ND.
DIODE UFAST 200V 20A TO-220AB - MUR2020CT
 Order DIODE UFAST 200V 20A TO-220AB-MUR2020CT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MUR2020CT-ND.
DIODE SCHOTTKY 150V 10A TO-220AB - 10CTQ150
 Order DIODE SCHOTTKY 150V 10A TO-220AB-10CTQ150 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150-ND.
DIODE FAST 200V 16A TO-220AB - MUR1620CT
 Order DIODE FAST 200V 16A TO-220AB-MUR1620CT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MUR1620CTIR-ND.
DIODE UFAST 200V 30A TO-247AC - MUR3020WT
 Order DIODE UFAST 200V 30A TO-247AC-MUR3020WT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MUR3020WTIR-ND.
DIODE ULTRAFAST 200V 10A D2PAK - MURB1020CT
 Order DIODE ULTRAFAST 200V 10A D2PAK-MURB1020CT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MURB1020CT-ND.
DIODE ULTRAFAST 200V 10A TO-262 - MURB1020CT-1
 Order DIODE ULTRAFAST 200V 10A TO-262-MURB1020CT-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MURB1020CT-1-ND.
DIODE FAST 200V 10A TO220ACFP - 10ETF02FP
 Order DIODE FAST 200V 10A TO220ACFP-10ETF02FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF02FP-ND.
DIODE UFAST 200V 120A SOT-227 - UFB200FA20
 Order DIODE UFAST 200V 120A SOT-227-UFB200FA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number UFB200FA20-ND.
DIODE UFAST 200V 80A POWIRTAB - 80EBU02
 Order DIODE UFAST 200V 80A POWIRTAB-80EBU02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EBU02-ND.
DIODE UFAST 200V 150A POWLRTAB - 150EBU02
 Order DIODE UFAST 200V 150A POWLRTAB-150EBU02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150EBU02-ND.
DIODE UFAST 200V 8A TO-262 - MURB820-1
 Order DIODE UFAST 200V 8A TO-262-MURB820-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MURB820-1-ND.
DIODE UFAST 200V 60A TO-247AC - 60APU02
 Order DIODE UFAST 200V 60A TO-247AC-60APU02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60APU02-ND.
DIODE UFAST 200V 60A TO-247AC - 60EPU02
 Order DIODE UFAST 200V 60A TO-247AC-60EPU02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPU02-ND.
DIODE UFAST 400V 16A TO-220AB - 16CTU04
 Order DIODE UFAST 400V 16A TO-220AB-16CTU04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16CTU04-ND.