DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40 - Discrete Semiconductor Products
DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40 (HFA90NH40-ND)
Related parts Discrete Semiconductor Products:DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40
Order DIODE HEXFRED 400V 90A HALF-PAK-HFA90NH40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA90NH40-ND.
DIODE SCHOTTKY 30V 120A HALF PAK - 122NQ030
Order DIODE SCHOTTKY 30V 120A HALF PAK-122NQ030 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 122NQ030-ND.
DIODE SCHOTTKY 45V 240A HALF-PAK - 241NQ045R
Order DIODE SCHOTTKY 45V 240A HALF-PAK-241NQ045R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 241NQ045R-ND.
DIODE SCHOTTKY 30V 240A HALF-PAK - 242NQ030
Order DIODE SCHOTTKY 30V 240A HALF-PAK-242NQ030 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 242NQ030-ND.
DIODE HEXFRED 600V 30A TO-247 - HFA30PA60C
Order DIODE HEXFRED 600V 30A TO-247-HFA30PA60C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA30PA60C-ND.
DIODE HEXFRED 600V 25A TO-220AC - HFA25TB60
Order DIODE HEXFRED 600V 25A TO-220AC-HFA25TB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA25TB60-ND.
DIODE HEXFRED 600V 8A TO-220AC - HFA08TB60
Order DIODE HEXFRED 600V 8A TO-220AC-HFA08TB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60-ND.
DIODE HEXFRED 600V 15A TO-220AC - HFA15TB60
Order DIODE HEXFRED 600V 15A TO-220AC-HFA15TB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60-ND.
DIODE HEXFRED 1200V 6A TO-220AC - HFA06TB120
Order DIODE HEXFRED 1200V 6A TO-220AC-HFA06TB120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FN
Order DIODE SCHOTTKY 100V 12A D-PAK-12CWQ10FN online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ10FN-ND.
DIODE UFAST 400V 150A POWLRTAB - 150EBU04
Order DIODE UFAST 400V 150A POWLRTAB-150EBU04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150EBU04-ND.
DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1
Order DIODE HEXFRED 600V 15A TO-262-HFA15TB60-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60-1-ND.
DIODE HEXFRED 600V 8A TO247AC - HFA08PB60PBF
Order DIODE HEXFRED 600V 8A TO247AC-HFA08PB60PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB60PBF-ND.
MOSFET N-CH 400V 1.7A I-PAK - IRFU310
Order MOSFET N-CH 400V 1.7A I-PAK-IRFU310 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFU310-ND.
MOSFET N-CH 400V 3.1A I-PAK - IRFU320
Order MOSFET N-CH 400V 3.1A I-PAK-IRFU320 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFU320-ND.