DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60

Digi-Key Part Number HFA105NH60-ND
Price Break
1
10
100
Unit Price
25.3
20.236
15.1767
Extended Price
25.30
202.36
1517.67
Manufacturer Part NumberHFA105NH60
Product DescriptionDIODE HEXFRED 600V 105A HALF-PAK
Quantity Available Non-Stock
All prices are in GBP

DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60 Details
Technical/Catalog InformationHFA105NH60
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating105A
Package / CaseHALF-PAK
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)35ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HFA105NH60
HFA105NH60

Purchase DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60

DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60 (HFA105NH60-ND)

Related parts :
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
 Order DIODE HEXFRED 600V 105A HALF-PAK-HFA105NH60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA105NH60-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60R
 Order DIODE HEXFRED 600V 105A HALF-PAK-HFA105NH60R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA105NH60R-ND.
DIODE HEXFRED 600V 140A HALF-PAK - HFA140NH60
 Order DIODE HEXFRED 600V 140A HALF-PAK-HFA140NH60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA140NH60-ND.
DIODE HEXFRED 600V 140A HALF-PAK - HFA140NH60R
 Order DIODE HEXFRED 600V 140A HALF-PAK-HFA140NH60R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA140NH60R-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60R
 Order DIODE HEXFRED 600V 70A HALF-PAK-HFA70NH60R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA70NH60R-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60
 Order DIODE HEXFRED 600V 70A HALF-PAK-HFA70NH60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA70NH60-ND.
DIODE HEXFRED 400V 135A HALF-PAK - HFA135NH40R
 Order DIODE HEXFRED 400V 135A HALF-PAK-HFA135NH40R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA135NH40R-ND.
DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40R
 Order DIODE HEXFRED 400V 90A HALF-PAK-HFA90NH40R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA90NH40R-ND.
DIODE HEXFRED 400V 135A HALF-PAK - HFA135NH40
 Order DIODE HEXFRED 400V 135A HALF-PAK-HFA135NH40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA135NH40-ND.
DIODE HEXFRED 400V 180A HALF-PAK - HFA180NH40
 Order DIODE HEXFRED 400V 180A HALF-PAK-HFA180NH40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA180NH40-ND.
DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40
 Order DIODE HEXFRED 400V 90A HALF-PAK-HFA90NH40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA90NH40-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60S
 Order DIODE HEXFRED 600V 8A D-PAK-HFA08SD60S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60S
 Order DIODE HEXFRED 600V 4A D-PAK-HFA04SD60S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRL
 Order DIODE HEXFRED 600V 4A D-PAK-HFA04SD60STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60STRL-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRR
 Order DIODE HEXFRED 600V 4A D-PAK-HFA04SD60STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60STRR-ND.