MOSFET P-CH 55V 19A TO-262 - IRF9Z34NL - Discrete Semiconductor Products

Digi-Key Part Number IRF9Z34NL-ND
Price Break
250
Unit Price
1.06428
Extended Price
266.07
Manufacturer Part NumberIRF9Z34NL
Product DescriptionMOSFET P-CH 55V 19A TO-262
Quantity Available Non-Stock
All prices are in GBP

MOSFET P-CH 55V 19A TO-262 - IRF9Z34NL - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF9Z34NL
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C19A
Rds On (Max) @ Id, Vgs @ 25° C100 mOhms @ 10A, 10V
Input Capacitance (Ciss) @ Vds620pF @ 25V
Power - Max3.8W
PackagingBulk
Gate Charge (Qg) @ Vgs35nC @ 10V
Package / CaseTO-262
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9Z34NL
IRF9Z34NL

Purchase MOSFET P-CH 55V 19A TO-262 - IRF9Z34NL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 55V 19A TO-262 - IRF9Z34NL
Discrete Semiconductor Products

MOSFET P-CH 55V 19A TO-262 - IRF9Z34NL (IRF9Z34NL-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 55V 19A TO-262 - IRF9Z34NL
 Order MOSFET P-CH 55V 19A TO-262-IRF9Z34NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34NL-ND.
MOSFET P-CH 55V 19A TO-262 - IRF9Z34NLPBF
 Order MOSFET P-CH 55V 19A TO-262-IRF9Z34NLPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34NLPBF-ND.
MOSFET P-CH 55V 19A TO-220AB - IRF9Z34N
 Order MOSFET P-CH 55V 19A TO-220AB-IRF9Z34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34N-ND.
MOSFET P-CH 55V 74A TO-262 - IRF4905L
 Order MOSFET P-CH 55V 74A TO-262-IRF4905L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905L-ND.
MOSFET P-CH 55V 19A D2PAK - IRF9Z34NS
 Order MOSFET P-CH 55V 19A D2PAK-IRF9Z34NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34NS-ND.
MOSFET P-CH 55V 19A D2PAK - IRF9Z34NSTRL
 Order MOSFET P-CH 55V 19A D2PAK-IRF9Z34NSTRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34NSTRL-ND.
MOSFET N-CH 55V 49A TO-262 - IRFZ44NL
 Order MOSFET N-CH 55V 49A TO-262-IRFZ44NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ44NL-ND.
MOSFET N-CH 55V 1.9A SOT223 - IRFL014N
 Order MOSFET N-CH 55V 1.9A SOT223-IRFL014N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL014N-ND.
MOSFET N-CH 55V 85A TO-262 - IRF1010NL
 Order MOSFET N-CH 55V 85A TO-262-IRF1010NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010NL-ND.
MOSFET N-CH 55V 110A TO-262 - IRF3205L
 Order MOSFET N-CH 55V 110A TO-262-IRF3205L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205L-ND.
MOSFET N-CH 55V 17A TO-262 - IRFZ24NL
 Order MOSFET N-CH 55V 17A TO-262-IRFZ24NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ24NL-ND.
MOSFET N-CH 55V 29A TO-262 - IRFZ34NL
 Order MOSFET N-CH 55V 29A TO-262-IRFZ34NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ34NL-ND.
MOSFET N-CH 55V 53A TO-262 - IRFZ46NL
 Order MOSFET N-CH 55V 53A TO-262-IRFZ46NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ46NL-ND.
MOSFET N-CH 55V 64A TO-262 - IRFZ48NL
 Order MOSFET N-CH 55V 64A TO-262-IRFZ48NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ48NL-ND.
MOSFET N-CH 55V 104A TO-262 - IRL2505L
 Order MOSFET N-CH 55V 104A TO-262-IRL2505L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2505L-ND.