MOSFET P-CH 100V 23A TO-262 - IRF9540NL - Discrete Semiconductor Products

Digi-Key Part Number IRF9540NL-ND
Price Break
1
10
100
1000
5000
Unit Price
2.42
1.931
1.4484
1.31484
1.19956
Extended Price
2.42
19.31
144.84
1314.84
5997.80
Manufacturer Part NumberIRF9540NL
Product DescriptionMOSFET P-CH 100V 23A TO-262
Quantity Available Non-Stock
All prices are in GBP

MOSFET P-CH 100V 23A TO-262 - IRF9540NL - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF9540NL
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C23A
Rds On (Max) @ Id, Vgs @ 25° C117 mOhms @ 11A, 10V
Input Capacitance (Ciss) @ Vds1300pF @ 25V
Power - Max3.8W
PackagingBulk
Gate Charge (Qg) @ Vgs97nC @ 10V
Package / CaseTO-262
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9540NL
IRF9540NL

Purchase MOSFET P-CH 100V 23A TO-262 - IRF9540NL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 100V 23A TO-262 - IRF9540NL
Discrete Semiconductor Products

MOSFET P-CH 100V 23A TO-262 - IRF9540NL (IRF9540NL-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 100V 23A TO-262 - IRF9540NL
 Order MOSFET P-CH 100V 23A TO-262-IRF9540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NL-ND.
MOSFET P-CH 100V 23A TO-220AB - IRF9540N
 Order MOSFET P-CH 100V 23A TO-220AB-IRF9540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540N-ND.
MOSFET P-CH 100V 23A D2PAK - IRF9540NS
 Order MOSFET P-CH 100V 23A D2PAK-IRF9540NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NS-ND.
MOSFET N-CH 100V 23A TO220FP - IRLI540N
 Order MOSFET N-CH 100V 23A TO220FP-IRLI540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI540N-ND.
MOSFET P-CH 100V 23A D2PAK - IRF9540NSTRL
 Order MOSFET P-CH 100V 23A D2PAK-IRF9540NSTRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NSTRL-ND.
MOSFET P-CH 100V 23A TO-247AC - IRFP9140N
 Order MOSFET P-CH 100V 23A TO-247AC-IRFP9140N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP9140N-ND.
MOSFET N-CH 100V 17A TO-262 - IRL530NL
 Order MOSFET N-CH 100V 17A TO-262-IRL530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL530NL-ND.
MOSFET N-CH 100V 42A TO-262 - IRF1310NL
 Order MOSFET N-CH 100V 42A TO-262-IRF1310NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NL-ND.
MOSFET N-CH 100V 57A TO-262 - IRF3710L
 Order MOSFET N-CH 100V 57A TO-262-IRF3710L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710L-ND.
MOSFET N-CH 100V 17A TO-262 - IRF530NL
 Order MOSFET N-CH 100V 17A TO-262-IRF530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NL-ND.
MOSFET N-CH 100V 33A TO-262 - IRF540NL
 Order MOSFET N-CH 100V 33A TO-262-IRF540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540NL-ND.
MOSFET N-CH 150V 23A TO-262 - IRFSL23N15D
 Order MOSFET N-CH 150V 23A TO-262-IRFSL23N15D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL23N15D-ND.
MOSFET N-CH 100V 59A TO-262 - IRFSL59N10D
 Order MOSFET N-CH 100V 59A TO-262-IRFSL59N10D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL59N10D-ND.
MOSFET N-CH 100V 55A TO-262 - IRL2910L
 Order MOSFET N-CH 100V 55A TO-262-IRL2910L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910L-ND.
MOSFET N-CH 100V 10A TO-262 - IRL520NL
 Order MOSFET N-CH 100V 10A TO-262-IRL520NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL520NL-ND.