MOSFET P-CH 100V 14A TO-262 - IRF9530NL

Digi-Key Part Number IRF9530NL-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.67
1.335
1.0009
0.92998
0.8465
0.81497
Extended Price
1.67
13.35
100.09
929.98
4232.50
8149.70
Manufacturer Part NumberIRF9530NL
Product DescriptionMOSFET P-CH 100V 14A TO-262
Quantity Available Non-Stock
All prices are in GBP

MOSFET P-CH 100V 14A TO-262 - IRF9530NL Details
Technical/Catalog InformationIRF9530NL
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C14A
Rds On (Max) @ Id, Vgs @ 25° C200 mOhms @ 8.4A, 10V
Input Capacitance (Ciss) @ Vds760pF @ 25V
Power - Max3.8W
PackagingBulk
Gate Charge (Qg) @ Vgs58nC @ 10V
Package / CaseTO-262
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9530NL
IRF9530NL

Purchase MOSFET P-CH 100V 14A TO-262 - IRF9530NL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 100V 14A TO-262 - IRF9530NL
MOSFET P-CH 100V 14A TO-262 - IRF9530NL

MOSFET P-CH 100V 14A TO-262 - IRF9530NL (IRF9530NL-ND)

Related parts :
MOSFET P-CH 100V 14A TO-262 - IRF9530NL
 Order MOSFET P-CH 100V 14A TO-262-IRF9530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530NL-ND.
MOSFET P-CH 100V 14A TO-220AB - IRF9530N
 Order MOSFET P-CH 100V 14A TO-220AB-IRF9530N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530N-ND.
MOSFET P-CH 100V 14A D2PAK - IRF9530NS
 Order MOSFET P-CH 100V 14A D2PAK-IRF9530NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530NS-ND.
MOSFET N-CH 100V 17A TO-262 - IRL530NL
 Order MOSFET N-CH 100V 17A TO-262-IRL530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL530NL-ND.
MOSFET N-CH 100V 42A TO-262 - IRF1310NL
 Order MOSFET N-CH 100V 42A TO-262-IRF1310NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NL-ND.
MOSFET N-CH 100V 57A TO-262 - IRF3710L
 Order MOSFET N-CH 100V 57A TO-262-IRF3710L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710L-ND.
MOSFET N-CH 100V 17A TO-262 - IRF530NL
 Order MOSFET N-CH 100V 17A TO-262-IRF530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NL-ND.
MOSFET N-CH 100V 33A TO-262 - IRF540NL
 Order MOSFET N-CH 100V 33A TO-262-IRF540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540NL-ND.
MOSFET N-CH 100V 59A TO-262 - IRFSL59N10D
 Order MOSFET N-CH 100V 59A TO-262-IRFSL59N10D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL59N10D-ND.
MOSFET N-CH 100V 55A TO-262 - IRL2910L
 Order MOSFET N-CH 100V 55A TO-262-IRL2910L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910L-ND.
MOSFET N-CH 100V 10A TO-262 - IRL520NL
 Order MOSFET N-CH 100V 10A TO-262-IRL520NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL520NL-ND.
MOSFET N-CH 100V 36A TO-262 - IRL540NL
 Order MOSFET N-CH 100V 36A TO-262-IRL540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NL-ND.
MOSFET P-CH 100V 40A TO-262 - IRF5210L
 Order MOSFET P-CH 100V 40A TO-262-IRF5210L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210L-ND.
MOSFET P-CH 100V 6.8A TO-262 - IRF9520NL
 Order MOSFET P-CH 100V 6.8A TO-262-IRF9520NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9520NL-ND.
MOSFET P-CH 100V 23A TO-262 - IRF9540NL
 Order MOSFET P-CH 100V 23A TO-262-IRF9540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NL-ND.