MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G

Digi-Key Part Number IRFI9634G-ND
Price Break
250
Unit Price
1.23652
Extended Price
309.13
Manufacturer Part NumberIRFI9634G
Product DescriptionMOSFET P-CH 250V 4.1A TO220FP
Quantity Available Non-Stock
All prices are in GBP

MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G Details
Technical/Catalog InformationIRFI9634G
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)250V
Current - Continuous Drain (Id) @ 25° C4.1A
Rds On (Max) @ Id, Vgs @ 25° C1 Ohms @ 2.5A, 10V
Input Capacitance (Ciss) @ Vds680pF @ 25V
Power - Max35W
PackagingBulk
Gate Charge (Qg) @ Vgs38nC @ 10V
Package / CaseTO-220F
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFI9634G
IRFI9634G

Purchase MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G
MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G

MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G (IRFI9634G-ND)

Related parts :
MOSFET P-CH 250V 4.1A TO220FP - IRFI9634G
 Order MOSFET P-CH 250V 4.1A TO220FP-IRFI9634G online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9634G-ND.
MOSFET N-CH 250V 15A TO-247AC - IRFP244
 Order MOSFET N-CH 250V 15A TO-247AC-IRFP244 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP244-ND.
MOSFET N-CH 250V 38A TO-247AC - IRFP264
 Order MOSFET N-CH 250V 38A TO-247AC-IRFP264 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP264-ND.
MOSFET N-CH 250V 2.7A D2PAK - IRF614S
 Order MOSFET N-CH 250V 2.7A D2PAK-IRF614S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF614S-ND.
MOSFET N-CH 250V 14A TO-220AB - IRF644
 Order MOSFET N-CH 250V 14A TO-220AB-IRF644 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF644-ND.
MOSFET N-CH 900V 1.2A TO220FP - IRFIBF20G
 Order MOSFET N-CH 900V 1.2A TO220FP-IRFIBF20G online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIBF20G-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34G
 Order MOSFET N-CH 60V 20A TO220FP-IRFIZ34G online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ34G-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRFD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD120-ND.