MOSFET N-CH 100V 55A TO-262 - IRL2910L - Discrete Semiconductor Products

Digi-Key Part Number IRL2910L-ND
Price Break
200
Unit Price
1.485
Extended Price
297.00
Manufacturer Part NumberIRL2910L
Product DescriptionMOSFET N-CH 100V 55A TO-262
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 100V 55A TO-262 - IRL2910L - Discrete Semiconductor Products Details
Technical/Catalog InformationIRL2910L
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C55A
Rds On (Max) @ Id, Vgs @ 25° C26 mOhms @ 29A, 10V
Input Capacitance (Ciss) @ Vds3700pF @ 25V
Power - Max200W
PackagingBulk
Gate Charge (Qg) @ Vgs140nC @ 5V
Package / CaseTO-262
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRL2910L
IRL2910L

Purchase MOSFET N-CH 100V 55A TO-262 - IRL2910L - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 100V 55A TO-262 - IRL2910L
Discrete Semiconductor Products

MOSFET N-CH 100V 55A TO-262 - IRL2910L (IRL2910L-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 100V 55A TO-262 - IRL2910L
 Order MOSFET N-CH 100V 55A TO-262-IRL2910L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910L-ND.
MOSFET N-CH 100V 55A TO-262 - IRL2910LPBF
 Order MOSFET N-CH 100V 55A TO-262-IRL2910LPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910LPBF-ND.
MOSFET N-CH 100V 55A TO-220AB - IRL2910
 Order MOSFET N-CH 100V 55A TO-220AB-IRL2910 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910S
 Order MOSFET N-CH 100V 55A D2PAK-IRL2910S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910S-ND.
MOSFET N-CH 100V 17A TO-262 - IRL530NL
 Order MOSFET N-CH 100V 17A TO-262-IRL530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL530NL-ND.
MOSFET N-CH 100V 42A TO-262 - IRF1310NL
 Order MOSFET N-CH 100V 42A TO-262-IRF1310NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NL-ND.
MOSFET N-CH 100V 57A TO-262 - IRF3710L
 Order MOSFET N-CH 100V 57A TO-262-IRF3710L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710L-ND.
MOSFET N-CH 100V 17A TO-262 - IRF530NL
 Order MOSFET N-CH 100V 17A TO-262-IRF530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NL-ND.
MOSFET N-CH 100V 33A TO-262 - IRF540NL
 Order MOSFET N-CH 100V 33A TO-262-IRF540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540NL-ND.
MOSFET N-CH 100V 59A TO-262 - IRFSL59N10D
 Order MOSFET N-CH 100V 59A TO-262-IRFSL59N10D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL59N10D-ND.
MOSFET N-CH 100V 10A TO-262 - IRL520NL
 Order MOSFET N-CH 100V 10A TO-262-IRL520NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL520NL-ND.
MOSFET N-CH 100V 36A TO-262 - IRL540NL
 Order MOSFET N-CH 100V 36A TO-262-IRL540NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NL-ND.
MOSFET P-CH 100V 40A TO-262 - IRF5210L
 Order MOSFET P-CH 100V 40A TO-262-IRF5210L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210L-ND.
MOSFET P-CH 100V 6.8A TO-262 - IRF9520NL
 Order MOSFET P-CH 100V 6.8A TO-262-IRF9520NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9520NL-ND.
MOSFET P-CH 100V 14A TO-262 - IRF9530NL
 Order MOSFET P-CH 100V 14A TO-262-IRF9530NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530NL-ND.