MOSFET N-CH 500V 5A TO-220AB - IRF830AL

Digi-Key Part Number IRF830AL-ND
Price Break
300
Unit Price
0.9514
Extended Price
285.42
Manufacturer Part NumberIRF830AL
Product DescriptionMOSFET N-CH 500V 5A TO-220AB
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 500V 5A TO-220AB - IRF830AL Details
Technical/Catalog InformationIRF830AL
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C5A
Rds On (Max) @ Id, Vgs @ 25° C1.4 Ohms @ 3A, 10V
Input Capacitance (Ciss) @ Vds620pF @ 25V
Power - Max3.1W
PackagingBulk
Gate Charge (Qg) @ Vgs24nC @ 10V
Package / CaseTO-220AB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF830AL
IRF830AL

Purchase MOSFET N-CH 500V 5A TO-220AB - IRF830AL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 500V 5A TO-220AB - IRF830AL
MOSFET N-CH 500V 5A TO-220AB - IRF830AL

MOSFET N-CH 500V 5A TO-220AB - IRF830AL (IRF830AL-ND)

Related parts :
MOSFET N-CH 500V 5A TO-220AB - IRF830AL
 Order MOSFET N-CH 500V 5A TO-220AB-IRF830AL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830AL-ND.
MOSFET N-CH 500V 5A TO-220AB - IRF830A
 Order MOSFET N-CH 500V 5A TO-220AB-IRF830A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830A-ND.
MOSFET N-CH 500V 5A TO-220AB - IRF830APBF
 Order MOSFET N-CH 500V 5A TO-220AB-IRF830APBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830APBF-ND.
MOSFET N-CH 500V 5A TO-220AB - IRF830ALPBF
 Order MOSFET N-CH 500V 5A TO-220AB-IRF830ALPBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830ALPBF-ND.
MOSFET N-CH 500V 8A TO-220AB - IRF840
 Order MOSFET N-CH 500V 8A TO-220AB-IRF840 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF840IR-ND.
MOSFET N-CH 500V 2.5A TO-220AB - IRF820
 Order MOSFET N-CH 500V 2.5A TO-220AB-IRF820 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF820IR-ND.
MOSFET N-CH 500V 4.5A TO-220AB - IRF830
 Order MOSFET N-CH 500V 4.5A TO-220AB-IRF830 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830IR-ND.
MOSFET N-CH 500V 5A D2PAK - IRF830AS
 Order MOSFET N-CH 500V 5A D2PAK-IRF830AS online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830AS-ND.
MOSFET N-CH 500V 8A TO-220AB - IRF840A
 Order MOSFET N-CH 500V 8A TO-220AB-IRF840A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF840A-ND.
MOSFET N-CH 500V 8A TO-220AB - IRF840LC
 Order MOSFET N-CH 500V 8A TO-220AB-IRF840LC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF840LC-ND.
MOSFET N-CH 500V 11A TO-220AB - IRFB11N50A
 Order MOSFET N-CH 500V 11A TO-220AB-IRFB11N50A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFB11N50A-ND.
MOSFET N-CH 500V 2.5A TO-220AB - IRF820A
 Order MOSFET N-CH 500V 2.5A TO-220AB-IRF820A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF820A-ND.
MOSFET N-CH 500V 16A TO-220AB - IRFB17N50L
 Order MOSFET N-CH 500V 16A TO-220AB-IRFB17N50L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFB17N50L-ND.
MOSFET N-CH 500V 17A TO-220AB - IRFB18N50K
 Order MOSFET N-CH 500V 17A TO-220AB-IRFB18N50K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFB18N50K-ND.
MOSFET N-CH 500V 14A TO-220AB - IRFB13N50A
 Order MOSFET N-CH 500V 14A TO-220AB-IRFB13N50A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFB13N50A-ND.