MOSFET N-CH 55V 110A TO-262 - IRF3205L - Discrete Semiconductor Products

Digi-Key Part Number IRF3205L-ND
Price Break
150
Unit Price
2.0424
Extended Price
306.36
Manufacturer Part NumberIRF3205L
Product DescriptionMOSFET N-CH 55V 110A TO-262
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 55V 110A TO-262 - IRF3205L - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF3205L
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C110A
Rds On (Max) @ Id, Vgs @ 25° C8 mOhms @ 62A, 10V
Input Capacitance (Ciss) @ Vds3247pF @ 25V
Power - Max200W
PackagingBulk
Gate Charge (Qg) @ Vgs146nC @ 10V
Package / CaseTO-262
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF3205L
IRF3205L

Purchase MOSFET N-CH 55V 110A TO-262 - IRF3205L - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 55V 110A TO-262 - IRF3205L
Discrete Semiconductor Products

MOSFET N-CH 55V 110A TO-262 - IRF3205L (IRF3205L-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 55V 110A TO-262 - IRF3205L
 Order MOSFET N-CH 55V 110A TO-262-IRF3205L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205L-ND.
MOSFET N-CH 55V 110A TO-262 - IRF3205LPBF
 Order MOSFET N-CH 55V 110A TO-262-IRF3205LPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205LPBF-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
 Order MOSFET N-CH 55V 110A TO-220AB-IRF3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET N-CH 55V 110A TO-247AC - IRFP064N
 Order MOSFET N-CH 55V 110A TO-247AC-IRFP064N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP064N-ND.
MOSFET N-CH 55V 110A D2PAK - IRF3205S
 Order MOSFET N-CH 55V 110A D2PAK-IRF3205S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205S-ND.
MOSFET N-CH 55V 110A D2PAK - IRF3205STRL
 Order MOSFET N-CH 55V 110A D2PAK-IRF3205STRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205STRL-ND.
MOSFET P-CH 55V 74A TO-262 - IRF4905L
 Order MOSFET P-CH 55V 74A TO-262-IRF4905L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905L-ND.
MOSFET N-CH 55V 49A TO-262 - IRFZ44NL
 Order MOSFET N-CH 55V 49A TO-262-IRFZ44NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ44NL-ND.
MOSFET N-CH 55V 85A TO-262 - IRF1010NL
 Order MOSFET N-CH 55V 85A TO-262-IRF1010NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010NL-ND.
MOSFET N-CH 55V 17A TO-262 - IRFZ24NL
 Order MOSFET N-CH 55V 17A TO-262-IRFZ24NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ24NL-ND.
MOSFET N-CH 55V 29A TO-262 - IRFZ34NL
 Order MOSFET N-CH 55V 29A TO-262-IRFZ34NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ34NL-ND.
MOSFET N-CH 55V 53A TO-262 - IRFZ46NL
 Order MOSFET N-CH 55V 53A TO-262-IRFZ46NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ46NL-ND.
MOSFET N-CH 55V 64A TO-262 - IRFZ48NL
 Order MOSFET N-CH 55V 64A TO-262-IRFZ48NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ48NL-ND.
MOSFET N-CH 55V 104A TO-262 - IRL2505L
 Order MOSFET N-CH 55V 104A TO-262-IRL2505L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2505L-ND.
MOSFET N-CH 55V 89A TO-262 - IRL3705NL
 Order MOSFET N-CH 55V 89A TO-262-IRL3705NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3705NL-ND.