MOSFET N-CH 150V 12A TO-220AB - IRL3215 - Discrete Semiconductor Products

Digi-Key Part Number IRL3215-ND
Price Break
350
Unit Price
0.74151
Extended Price
259.53
Manufacturer Part NumberIRL3215
Product DescriptionMOSFET N-CH 150V 12A TO-220AB
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 150V 12A TO-220AB - IRL3215 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRL3215
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)150V
Current - Continuous Drain (Id) @ 25° C12A
Rds On (Max) @ Id, Vgs @ 25° C166 mOhms @ 7.2A, 10V
Input Capacitance (Ciss) @ Vds775pF @ 25V
Power - Max80W
PackagingBulk
Gate Charge (Qg) @ Vgs35nC @ 5V
Package / CaseTO-220AB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRL3215
IRL3215

Purchase MOSFET N-CH 150V 12A TO-220AB - IRL3215 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 150V 12A TO-220AB - IRL3215
Discrete Semiconductor Products

MOSFET N-CH 150V 12A TO-220AB - IRL3215 (IRL3215-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 150V 12A TO-220AB - IRL3215
 Order MOSFET N-CH 150V 12A TO-220AB-IRL3215 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3215-ND.
MOSFET N-CH 150V 12A TO-220AB - IRL3215PBF
 Order MOSFET N-CH 150V 12A TO-220AB-IRL3215PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3215PBF-ND.
MOSFET P-CH 150V 13A TO-220AB - IRF6215
 Order MOSFET P-CH 150V 13A TO-220AB-IRF6215 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215-ND.
MOSFET P-CH 55V 12A TO-220AB - IRF9Z24N
 Order MOSFET P-CH 55V 12A TO-220AB-IRF9Z24N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z24N-ND.
MOSFET N-CH 150V 27A TO-220AB - IRF3315
 Order MOSFET N-CH 150V 27A TO-220AB-IRF3315 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3315-ND.
MOSFET N-CH 150V 43A TO-220AB - IRF3415
 Order MOSFET N-CH 150V 43A TO-220AB-IRF3415 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3415-ND.
MOSFET N-CH 150V 23A TO-220AB - IRFB23N15D
 Order MOSFET N-CH 150V 23A TO-220AB-IRFB23N15D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB23N15D-ND.
MOSFET N-CH 150V 33A TO-220AB - IRFB33N15D
 Order MOSFET N-CH 150V 33A TO-220AB-IRFB33N15D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB33N15D-ND.
MOSFET N-CH 150V 41A TO-220AB - IRFB41N15D
 Order MOSFET N-CH 150V 41A TO-220AB-IRFB41N15D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB41N15D-ND.
MOSFET N-CH 150V 60A TO-220AB - IRFB61N15D
 Order MOSFET N-CH 150V 60A TO-220AB-IRFB61N15D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB61N15D-ND.
MOSFET P-CH 150V 27A TO-220AB - IRF6218PBF
 Order MOSFET P-CH 150V 27A TO-220AB-IRF6218PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6218PBF-ND.
MOSFET N-CH 150V 51A TO-220AB - IRFB52N15DPBF
 Order MOSFET N-CH 150V 51A TO-220AB-IRFB52N15DPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB52N15DPBF-ND.
MOSFET P-CH 55V 12A TO-220AB - IRF9Z24NPBF
 Order MOSFET P-CH 55V 12A TO-220AB-IRF9Z24NPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z24NPBF-ND.
MOSFET P-CH 150V 13A TO-220AB - IRF6215PBF
 Order MOSFET P-CH 150V 13A TO-220AB-IRF6215PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215PBF-ND.
MOSFET N-CH 150V 21A TO-220AB - IRF3315PBF
 Order MOSFET N-CH 150V 21A TO-220AB-IRF3315PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3315PBF-ND.