MOSFET N-CH 500V 4.5A TO-220-5 - IRC830 - Discrete Semiconductor Products

Digi-Key Part Number IRC830-ND
Price Break
1
10
100
Unit Price
2.45
1.634
1.3073
Extended Price
2.45
16.34
130.73
Manufacturer Part NumberIRC830
Product DescriptionMOSFET N-CH 500V 4.5A TO-220-5
Quantity Available 62
All prices are in GBP

MOSFET N-CH 500V 4.5A TO-220-5 - IRC830 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRC830
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C4.5A
Rds On (Max) @ Id, Vgs @ 25° C1.5 Ohms @ 2.7A, 10V
Input Capacitance (Ciss) @ Vds610pF @ 25V
Power - Max74W
PackagingBulk
Gate Charge (Qg) @ Vgs38nC @ 10V
Package / CaseTO-220-5 (Straight Leads)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRC830
IRC830

Purchase MOSFET N-CH 500V 4.5A TO-220-5 - IRC830 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 500V 4.5A TO-220-5 - IRC830
Discrete Semiconductor Products

MOSFET N-CH 500V 4.5A TO-220-5 - IRC830 (IRC830-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 500V 4.5A TO-220-5 - IRC830
 Order MOSFET N-CH 500V 4.5A TO-220-5-IRC830 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC830-ND.
MOSFET N-CH 500V 4.5A TO-220-5 - IRC830PBF
 Order MOSFET N-CH 500V 4.5A TO-220-5-IRC830PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC830PBF-ND.
MOSFET N-CH 500V 8A TO-220-5 - IRC840
 Order MOSFET N-CH 500V 8A TO-220-5-IRC840 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC840-ND.
MOSFET N-CH 500V 8A TO-220-5 - IRC840PBF
 Order MOSFET N-CH 500V 8A TO-220-5-IRC840PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC840PBF-ND.
MOSFET N-CH 500V 4.5A TO-220AB - IRF830
 Order MOSFET N-CH 500V 4.5A TO-220AB-IRF830 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830IR-ND.
MOSFET N-CH 500V 4.5A D2PAK - IRF830S
 Order MOSFET N-CH 500V 4.5A D2PAK-IRF830S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF830S-ND.
MOSFET N-CH 60V 30A TO-220-5 - IRCZ34
 Order MOSFET N-CH 60V 30A TO-220-5-IRCZ34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRCZ34-ND.
MOSFET N-CH 200V 18A TO-220-5 - IRC640
 Order MOSFET N-CH 200V 18A TO-220-5-IRC640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC640-ND.
MOSFET N-CH 55V 17A TO-220-5 - IRCZ24
 Order MOSFET N-CH 55V 17A TO-220-5-IRCZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRCZ24-ND.
MOSFET N-CH 500V 24A SUPER-220 - IRFBA22N50A
 Order MOSFET N-CH 500V 24A SUPER-220-IRFBA22N50A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBA22N50A-ND.
MOSFET N-CH 500V 4.5A TO220FP - IRFI840GLC
 Order MOSFET N-CH 500V 4.5A TO220FP-IRFI840GLC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI840GLC-ND.
MOSFET N-CH 200V 9A TO-220-5 - IRC630
 Order MOSFET N-CH 200V 9A TO-220-5-IRC630 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC630-ND.
MOSFET N-CH 250V 8.1A TO-220-5 - IRC634
 Order MOSFET N-CH 250V 8.1A TO-220-5-IRC634 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC634-ND.
MOSFET N-CH 250V 14A TO-220-5 - IRC644
 Order MOSFET N-CH 250V 14A TO-220-5-IRC644 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC644-ND.
MOSFET N-CH 400V 5.5A TO-220-5 - IRC730
 Order MOSFET N-CH 400V 5.5A TO-220-5-IRC730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC730-ND.