MOSFET N-CH 40V 206A SUPER-220 - IRFBA1404P - Discrete Semiconductor Products

Digi-Key Part Number IRFBA1404P-ND
Price Break
100
Unit Price
2.5958
Extended Price
259.58
Manufacturer Part NumberIRFBA1404P
Product DescriptionMOSFET N-CH 40V 206A SUPER-220
Quantity Available 1
All prices are in GBP

MOSFET N-CH 40V 206A SUPER-220 - IRFBA1404P - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFBA1404P
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)40V
Current - Continuous Drain (Id) @ 25° C206A
Rds On (Max) @ Id, Vgs @ 25° C3.7 mOhms @ 95A, 10V
Input Capacitance (Ciss) @ Vds7360pF @ 25V
Power - Max300W
PackagingBulk
Gate Charge (Qg) @ Vgs200nC @ 10V
Package / CaseSuper-220™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFBA1404P
IRFBA1404P

Purchase MOSFET N-CH 40V 206A SUPER-220 - IRFBA1404P - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 40V 206A SUPER-220 - IRFBA1404P
Discrete Semiconductor Products

MOSFET N-CH 40V 206A SUPER-220 - IRFBA1404P (IRFBA1404P-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 40V 206A SUPER-220 - IRFBA1404P
 Order MOSFET N-CH 40V 206A SUPER-220-IRFBA1404P online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFBA1404P-ND.
MOSFET N-CH 40V 202A TO-220AB - IRF1404
 Order MOSFET N-CH 40V 202A TO-220AB-IRF1404 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1404-ND.
MOSFET N-CH 40V 130A TO-220AB - IRL1004
 Order MOSFET N-CH 40V 130A TO-220AB-IRL1004 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004-ND.
MOSFET N-CH 40V 160A TO-220AB - IRL1404
 Order MOSFET N-CH 40V 160A TO-220AB-IRL1404 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1404-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240
 Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240-ND.
MOSFET N-CH 40V 75A TO-220AB - IRF2804
 Order MOSFET N-CH 40V 75A TO-220AB-IRF2804 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2804-ND.
MOSFET N-CH 40V 75A D2PAK - IRF2804S
 Order MOSFET N-CH 40V 75A D2PAK-IRF2804S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2804S-ND.
MOSFET N-CH 40V 75A TO-220AB - IRL1404Z
 Order MOSFET N-CH 40V 75A TO-220AB-IRL1404Z online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1404Z-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
 Order MOSFET N-CH 55V 110A TO-220AB-IRF3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710
 Order MOSFET N-CH 100V 57A TO-220AB-IRF3710 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710-ND.
MOSFET N-CH 30V 116A TO-220AB - IRL2203N
 Order MOSFET N-CH 30V 116A TO-220AB-IRL2203N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203N-ND.
MOSFET N-CH 30V 140A TO-220AB - IRL3803
 Order MOSFET N-CH 30V 140A TO-220AB-IRL3803 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803-ND.
MOSFET P-CH 55V 74A TO-220AB - IRF4905
 Order MOSFET P-CH 55V 74A TO-220AB-IRF4905 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905-ND.
MOSFET N-CH 55V 30A TO-220AB - IRLZ34N
 Order MOSFET N-CH 55V 30A TO-220AB-IRLZ34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34N-ND.
MOSFET N-CH 55V 47A TO-220AB - IRLZ44N
 Order MOSFET N-CH 55V 47A TO-220AB-IRLZ44N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ44N-ND.