MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC - Discrete Semiconductor Products

Digi-Key Part Number FA57SA50LC-ND
Price Break
20
Unit Price
21.45
Extended Price
429.00
Manufacturer Part NumberFA57SA50LC
Product DescriptionMOSFET N-CH 500V 57A SOT-227
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC - Discrete Semiconductor Products Details
Technical/Catalog InformationFA57SA50LC
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C57A
Rds On (Max) @ Id, Vgs @ 25° C80 mOhms @ 34A, 10V
Input Capacitance (Ciss) @ Vds10000pF @ 25V
Power - Max625W
PackagingBulk
Gate Charge (Qg) @ Vgs338nC @ 10V
Package / CaseSOT-227
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FA57SA50LC
FA57SA50LC

Purchase MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC
Discrete Semiconductor Products

MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC (FA57SA50LC-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC
 Order MOSFET N-CH 500V 57A SOT-227-FA57SA50LC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FA57SA50LC-ND.
MOSFET N-CH 100V 180A SOT-227 - FB180SA10
 Order MOSFET N-CH 100V 180A SOT-227-FB180SA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FB180SA10-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
 Order MOSFET N-CH 500V 66A SOT-227-IXFN80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
MOSFET N-CH 60V 57A TO-247AC - IRFP044
 Order MOSFET N-CH 60V 57A TO-247AC-IRFP044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP044-ND.
MOSFET N-CH 500V 20A TO-247AC - IRFP460
 Order MOSFET N-CH 500V 20A TO-247AC-IRFP460 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP460IR-ND.
MOSFET N-CH 500V 36A SUPER247 - IRFPS37N50A
 Order MOSFET N-CH 500V 36A SUPER247-IRFPS37N50A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPS37N50A-ND.
MOSFET N-CH 500V 14A TO-247AC - IRFP450LC
 Order MOSFET N-CH 500V 14A TO-247AC-IRFP450LC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP450LC-ND.
MOSFET N-CH 500V 20A TO-247AC - IRFP460PBF
 Order MOSFET N-CH 500V 20A TO-247AC-IRFP460PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP460PBF-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
 Order MOSFET N-CH 500V 44A SOT-227B-IXFN44N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50
 Order MOSFET N-CH 500V 80A SOT-227B-IXFN80N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
 Order MOSFET N-CH 18A 1000V SOT-227-APL1001J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL1001J-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
 Order MOSFET N-CH 34A 1000V SOT-227-APT10025JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
 Order MOSFET N-CH 176A 200V SOT-227-APT20M11JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M11JLL-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.