MOSFET N-CH 55V 1.9A SOT223 - IRFL014N - Discrete Semiconductor Products

Digi-Key Part Number IRFL014N-ND
Price Break
1
10
100
1000
Unit Price
0.9
0.56
0.414
0.33561
Extended Price
0.90
5.60
41.40
335.61
Manufacturer Part NumberIRFL014N
Product DescriptionMOSFET N-CH 55V 1.9A SOT223
Quantity Available 387
All prices are in GBP

MOSFET N-CH 55V 1.9A SOT223 - IRFL014N - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFL014N
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C1.9A
Rds On (Max) @ Id, Vgs @ 25° C160 mOhms @ 1.9A, 10V
Input Capacitance (Ciss) @ Vds190pF @ 25V
Power - Max2.1W
PackagingBulk
Gate Charge (Qg) @ Vgs11nC @ 10V
Package / CaseSOT-223
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFL014N
IRFL014N

Purchase MOSFET N-CH 55V 1.9A SOT223 - IRFL014N - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 55V 1.9A SOT223 - IRFL014N
Discrete Semiconductor Products

MOSFET N-CH 55V 1.9A SOT223 - IRFL014N (IRFL014N-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 55V 1.9A SOT223 - IRFL014N
 Order MOSFET N-CH 55V 1.9A SOT223-IRFL014N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL014N-ND.
MOSFET N-CH 55V 1.9A SOT223 - IRFL014NTR
 Order MOSFET N-CH 55V 1.9A SOT223-IRFL014NTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL014NTR-ND.
MOSFET N-CH 55V 1.9A SOT223 - IRFL014NTRPBF
 Order MOSFET N-CH 55V 1.9A SOT223-IRFL014NTRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL014NPBFTR-ND.
MOSFET N-CH 55V 1.9A SOT223 - IRFL014NPBF
 Order MOSFET N-CH 55V 1.9A SOT223-IRFL014NPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL014NPBF-ND.
MOSFET N-CH 55V 3.7A SOT223 - IRFL4105TR
 Order MOSFET N-CH 55V 3.7A SOT223-IRFL4105TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL4105TR-ND.
MOSFET N-CH 55V 3.8A SOT223 - IRLL2705TR
 Order MOSFET N-CH 55V 3.8A SOT223-IRLL2705TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLL2705TR-ND.
MOSFET N-CH 55V 3.7A SOT223 - IRFL4105TR
 Order MOSFET N-CH 55V 3.7A SOT223-IRFL4105TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFL4105CT-ND.
MOSFET N-CH 55V 3.8A SOT223 - IRLL2705TR
 Order MOSFET N-CH 55V 3.8A SOT223-IRLL2705TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLL2705CT-ND.
MOSFET P-CH 55V 19A TO-220AB - IRF9Z34N
 Order MOSFET P-CH 55V 19A TO-220AB-IRF9Z34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34N-ND.
MOSFET P-CH 55V 19A D2PAK - IRF9Z34NS
 Order MOSFET P-CH 55V 19A D2PAK-IRF9Z34NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34NS-ND.
MOSFET P-CH 55V 19A D2PAK - IRF9Z34NSTRL
 Order MOSFET P-CH 55V 19A D2PAK-IRF9Z34NSTRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z34NSTRL-ND.
MOSFET N-CH 55V 2A SOT223 - IRLL014N
 Order MOSFET N-CH 55V 2A SOT223-IRLL014N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLL014N-ND.
MOSFET N-CH 55V 2A SOT223 - IRLL014NTR
 Order MOSFET N-CH 55V 2A SOT223-IRLL014NTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLL014NTR-ND.
MOSFET N-CH 55V 3.7A SOT223 - IRFL4105
 Order MOSFET N-CH 55V 3.7A SOT223-IRFL4105 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL4105-ND.
MOSFET N-CH 55V 3.8A SOT223 - IRLL2705
 Order MOSFET N-CH 55V 3.8A SOT223-IRLL2705 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLL2705-ND.