MOSFET N-CH 40V 10A 8-SOIC - IRF7470

Digi-Key Part Number IRF7470-ND
Price Break
1
10
100
1000
Unit Price
1.91
1.23
0.9563
0.7924
Extended Price
1.91
12.30
95.63
792.40
Manufacturer Part NumberIRF7470
Product DescriptionMOSFET N-CH 40V 10A 8-SOIC
Quantity Available 2566
All prices are in GBP

MOSFET N-CH 40V 10A 8-SOIC - IRF7470 Details
Technical/Catalog InformationIRF7470
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)40V
Current - Continuous Drain (Id) @ 25° C10A
Rds On (Max) @ Id, Vgs @ 25° C13 mOhms @ 10A, 10V
Input Capacitance (Ciss) @ Vds3430pF @ 20V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs44nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7470
IRF7470

Purchase MOSFET N-CH 40V 10A 8-SOIC - IRF7470
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 40V 10A 8-SOIC - IRF7470
MOSFET N-CH 40V 10A 8-SOIC - IRF7470

MOSFET N-CH 40V 10A 8-SOIC - IRF7470 (IRF7470-ND)

Related parts :
MOSFET N-CH 40V 10A 8-SOIC - IRF7470
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7471
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7471 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7471-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470TR
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470TR-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7471TR
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7471TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7471TR-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470TRPBF
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470PBFTR-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7471TRPBF
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7471TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7471PBFTR-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470TRPBF
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7470PBFCT-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470PBF
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470PBF-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7471PBF
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7471PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7471PBF-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470TRPBF
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7470PBFDKR-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416TR
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416TR-ND.
MOSFET N-CH 30V 10A 8-SOIC - SI4410DY
 Order MOSFET N-CH 30V 10A 8-SOIC-SI4410DY online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SI4410DY-ND.
MOSFET N-CH 30V 10A 8-SOIC - SI4410DYTR
 Order MOSFET N-CH 30V 10A 8-SOIC-SI4410DYTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SI4410DYTR-ND.
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468-ND.