MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468 - Discrete Semiconductor Products

Digi-Key Part Number IRF7468-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.98
1.32
1.056
0.924
0.891
0.858
Extended Price
1.98
13.20
105.60
924.00
4455.00
8580.00
Manufacturer Part NumberIRF7468
Product DescriptionMOSFET N-CH 40V 9.4A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7468
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)40V
Current - Continuous Drain (Id) @ 25° C9.4A
Rds On (Max) @ Id, Vgs @ 25° C15.5 mOhms @ 9.4A, 10V
Input Capacitance (Ciss) @ Vds2460pF @ 20V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs34nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7468
IRF7468

Purchase MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468
Discrete Semiconductor Products

MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468 (IRF7468-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468-ND.
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468TR
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468TR-ND.
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468TRPBF
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468PBFTR-ND.
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468PBF
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468PBF-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470-ND.
MOSFET P-CH 40V 6.2A 8-SOIC - IRF7241
 Order MOSFET P-CH 40V 6.2A 8-SOIC-IRF7241 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7241-ND.
MOSFET N-CH 40V 9A 8-SOIC - IRF7469
 Order MOSFET N-CH 40V 9A 8-SOIC-IRF7469 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7469-ND.
MOSFET P-CH 40V 3.4A 8-SOIC - IRF5803D2
 Order MOSFET P-CH 40V 3.4A 8-SOIC-IRF5803D2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5803D2-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7471
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7471 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7471-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240
 Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240-ND.
MOSFET P-CH 40V 3.4A 8-SOIC - IRF5803D2TR
 Order MOSFET P-CH 40V 3.4A 8-SOIC-IRF5803D2TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5803D2TR-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240TR
 Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240TR-ND.
MOSFET P-CH 40V 6.2A 8-SOIC - IRF7241TR
 Order MOSFET P-CH 40V 6.2A 8-SOIC-IRF7241TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7241TR-ND.
MOSFET N-CH 40V 9A 8-SOIC - IRF7469TR
 Order MOSFET N-CH 40V 9A 8-SOIC-IRF7469TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7469TR-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470TR
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470TR-ND.