MOSFET N-CH 30V 11A 8-SOIC - IRF7467 - Discrete Semiconductor Products

Digi-Key Part Number IRF7467-ND
Price Break
285
Unit Price
0.92863
Extended Price
264.66
Manufacturer Part NumberIRF7467
Product DescriptionMOSFET N-CH 30V 11A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 30V 11A 8-SOIC - IRF7467 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7467
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C11A
Rds On (Max) @ Id, Vgs @ 25° C12 mOhms @ 11A, 10V
Input Capacitance (Ciss) @ Vds2530pF @ 15V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs32nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7467
IRF7467

Purchase MOSFET N-CH 30V 11A 8-SOIC - IRF7467 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 11A 8-SOIC - IRF7467
Discrete Semiconductor Products

MOSFET N-CH 30V 11A 8-SOIC - IRF7467 (IRF7467-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 30V 11A 8-SOIC - IRF7467
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7467 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7467-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7466
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7466 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7466-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7466TR
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7466TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7466TR-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7467TR
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7467TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7467TR-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424
 Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424TR
 Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424TR-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7807ZTR
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7807ZTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807ZTR-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7807Z
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7807Z online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807Z-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7467PBF
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7467PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7467PBF-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7807ZTRPBF
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7807ZTRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807ZPBFTR-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424TRPBF
 Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424PBFTR-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7466TRPBF
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7466TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7466PBFTR-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424PBF
 Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424PBF-ND.
MOSFET N-CH 30V 11A 8-SOIC - IRF7466PBF
 Order MOSFET N-CH 30V 11A 8-SOIC-IRF7466PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7466PBF-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201
 Order MOSFET N-CH 30V 7.3A 8-SOIC-IRF7201 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201-ND.