MOSFET N-CH 20V 12A 8-SOIC - IRF7460

Digi-Key Part Number IRF7460-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.16
1.393
1.0834
0.89767
0.83576
0.8048
Extended Price
2.16
13.93
108.34
897.67
4178.80
8048.00
Manufacturer Part NumberIRF7460
Product DescriptionMOSFET N-CH 20V 12A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 20V 12A 8-SOIC - IRF7460 Details
Technical/Catalog InformationIRF7460
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C12A
Rds On (Max) @ Id, Vgs @ 25° C10 mOhms @ 12A, 10V
Input Capacitance (Ciss) @ Vds2050pF @ 20V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs19nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7460
IRF7460

Purchase MOSFET N-CH 20V 12A 8-SOIC - IRF7460
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 20V 12A 8-SOIC - IRF7460
MOSFET N-CH 20V 12A 8-SOIC - IRF7460

MOSFET N-CH 20V 12A 8-SOIC - IRF7460 (IRF7460-ND)

Related parts :
MOSFET N-CH 20V 12A 8-SOIC - IRF7460
 Order MOSFET N-CH 20V 12A 8-SOIC-IRF7460 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7460-ND.
MOSFET N-CH 20V 12A 8-SOIC - IRF7459
 Order MOSFET N-CH 20V 12A 8-SOIC-IRF7459 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7459-ND.
MOSFET N-CH 20V 12A 8-SOIC - IRF7459TR
 Order MOSFET N-CH 20V 12A 8-SOIC-IRF7459TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7459TR-ND.
MOSFET N-CH 20V 12A 8-SOIC - IRF7460TR
 Order MOSFET N-CH 20V 12A 8-SOIC-IRF7460TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7460TR-ND.
MOSFET N-CH 20V 12A 8-SOIC - IRF7460TRPBF
 Order MOSFET N-CH 20V 12A 8-SOIC-IRF7460TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7460PBFTR-ND.
MOSFET N-CH 20V 12A 8-SOIC - IRF7460PBF
 Order MOSFET N-CH 20V 12A 8-SOIC-IRF7460PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7460PBF-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - IRF7204TR
 Order MOSFET P-CH 20V 5.3A 8-SOIC-IRF7204TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7204CT-ND.
MOSFET N-CH 20V 3.5A 8-SOIC - IRF7101
 Order MOSFET N-CH 20V 3.5A 8-SOIC-IRF7101 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7101-ND.
MOSFET 2P-CH 20V 2.3A 8-SOIC - IRF7104
 Order MOSFET 2P-CH 20V 2.3A 8-SOIC-IRF7104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7104-ND.
MOSFET P-CH 20V 2.5A 8-SOIC - IRF7202TR
 Order MOSFET P-CH 20V 2.5A 8-SOIC-IRF7202TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7202CT-ND.
MOSFET P-CH 20V 2.5A 8-SOIC - IRF7202TR
 Order MOSFET P-CH 20V 2.5A 8-SOIC-IRF7202TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7202TR-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - IRF7204TR
 Order MOSFET P-CH 20V 5.3A 8-SOIC-IRF7204TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7204TR-ND.
MOSFET 2N-CH 20V 6.6A 8-SOIC - IRF7311
 Order MOSFET 2N-CH 20V 6.6A 8-SOIC-IRF7311 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7311-ND.
MOSFET 2P-CH 20V 5.3A 8-SOIC - IRF7314
 Order MOSFET 2P-CH 20V 5.3A 8-SOIC-IRF7314 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - IRF7422D2
 Order MOSFET P-CH 20V 4.3A 8-SOIC-IRF7422D2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7422D2-ND.