HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1 - Discrete Semiconductor Products

Digi-Key Part Number IRF7523D1-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.59
0.475
0.3564
0.34631
0.31349
0.30142
Extended Price
0.59
4.75
35.64
346.31
1567.45
3014.20
Manufacturer Part NumberIRF7523D1
Product DescriptionHEX/MOS N-CH 30V 2.7A MICRO-8
Quantity Available Non-Stock
All prices are in GBP

HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7523D1
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C2.7A
Rds On (Max) @ Id, Vgs @ 25° C130 mOhms @ 1.7A, 10V
Input Capacitance (Ciss) @ Vds210pF @ 25V
Power - Max1.25W
PackagingBulk
Gate Charge (Qg) @ Vgs12nC @ 10V
Package / CaseMicro8™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7523D1
IRF7523D1

Purchase HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1
Discrete Semiconductor Products

HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1 (IRF7523D1-ND)

Related parts Discrete Semiconductor Products:
HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1
 Order HEX/MOS N-CH 30V 2.7A MICRO-8-IRF7523D1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7523D1-ND.
HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1
 Order HEX/MOS N-CH 20V 2.4A MICRO-8-IRF7521D1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7521D1-ND.
HEX/MOS N-CH 20V 6.5A MICRO-8 - IRF7607
 Order HEX/MOS N-CH 20V 6.5A MICRO-8-IRF7607 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7607-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809
 Order HEX/MOS N-CH 30V 14.5A 8-SOIC-IRF7809 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809A
 Order HEX/MOS N-CH 30V 14.5A 8-SOIC-IRF7809A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809A-ND.
HEX/MOS N-CH 30V 12A 8-SOIC - IRF7413A
 Order HEX/MOS N-CH 30V 12A 8-SOIC-IRF7413A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413A-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809ATR
 Order HEX/MOS N-CH 30V 14.5A 8-SOIC-IRF7809ATR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809ATR-ND.
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
 Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.
HEX/MOS P-CH -30V -3.0A SOT-23 - IRLML5203
 Order HEX/MOS P-CH -30V -3.0A SOT-23-IRLML5203 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML5203-ND.
HEX/MOS N-CH 30V 54A LEFT D2PAK - IRL3103D2STRL
 Order HEX/MOS N-CH 30V 54A LEFT D2PAK-IRL3103D2STRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3103D2STRL-ND.
HEX/MOS N-CH 30V 91A D-PAK - IRLR8103
 Order HEX/MOS N-CH 30V 91A D-PAK-IRLR8103 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103-ND.
HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
 Order HEX/MOS N-CH 28V 11.4A 8-SOIC-IRF7811 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7811-ND.
HEX/MOS P-CH -20V -8.6A 8-TSSOP - IRF7700
 Order HEX/MOS P-CH -20V -8.6A 8-TSSOP-IRF7700 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7700-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
 Order HEX/MOS N-CH DUAL 30V 3.5V 8SOIC-IRF9956TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFCT-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
 Order HEX/MOS P-CH DUAL 30V 2.3A 8SOIC-IRF9953TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFCT-ND.