HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1 - Discrete Semiconductor Products

Digi-Key Part Number IRF7521D1-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.59
0.475
0.3564
0.34631
0.31349
0.30142
Extended Price
0.59
4.75
35.64
346.31
1567.45
3014.20
Manufacturer Part NumberIRF7521D1
Product DescriptionHEX/MOS N-CH 20V 2.4A MICRO-8
Quantity Available Non-Stock
All prices are in GBP

HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7521D1
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C2.4A
Rds On (Max) @ Id, Vgs @ 25° C135 mOhms @ 1.7A, 4.5V
Input Capacitance (Ciss) @ Vds260pF @ 15V
Power - Max1.3W
PackagingBulk
Gate Charge (Qg) @ Vgs8nC @ 4.5V
Package / CaseMicro8™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7521D1
IRF7521D1

Purchase HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1
Discrete Semiconductor Products

HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1 (IRF7521D1-ND)

Related parts Discrete Semiconductor Products:
HEX/MOS N-CH 20V 2.4A MICRO-8 - IRF7521D1
 Order HEX/MOS N-CH 20V 2.4A MICRO-8-IRF7521D1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7521D1-ND.
HEX/MOS N-CH 20V 6.5A MICRO-8 - IRF7607
 Order HEX/MOS N-CH 20V 6.5A MICRO-8-IRF7607 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7607-ND.
HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1
 Order HEX/MOS N-CH 30V 2.7A MICRO-8-IRF7523D1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7523D1-ND.
HEX/MOS P-CH -20V -24A TO-262 - IRL5602L
 Order HEX/MOS P-CH -20V -24A TO-262-IRL5602L online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602L-ND.
HEX/MOS P-CH -20V -24A TO-220AB - IRL5602
 Order HEX/MOS P-CH -20V -24A TO-220AB-IRL5602 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602-ND.
HEX/MOS P-CH -20V -8.6A 8-TSSOP - IRF7700
 Order HEX/MOS P-CH -20V -8.6A 8-TSSOP-IRF7700 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7700-ND.
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
 Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.
HEX/MOS N-CH 20V 6.5A TSOP-6 - IRLMS2002
 Order HEX/MOS N-CH 20V 6.5A TSOP-6-IRLMS2002 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS2002-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809
 Order HEX/MOS N-CH 30V 14.5A 8-SOIC-IRF7809 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809A
 Order HEX/MOS N-CH 30V 14.5A 8-SOIC-IRF7809A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809A-ND.
HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
 Order HEX/MOS N-CH 28V 11.4A 8-SOIC-IRF7811 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7811-ND.
HEX/MOS N-CH 30V 12A 8-SOIC - IRF7413A
 Order HEX/MOS N-CH 30V 12A 8-SOIC-IRF7413A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413A-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809ATR
 Order HEX/MOS N-CH 30V 14.5A 8-SOIC-IRF7809ATR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809ATR-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
 Order HEX/MOS N-CH DUAL 20V 8.9A 8SOIC-IRF8915TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
 Order HEX/MOS N-CH DUAL 20V 10A 8SOIC-IRF8910TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFCT-ND.