MOSFET N-CH 30V 44A DPAK - IRLR8503 - Discrete Semiconductor Products

Digi-Key Part Number IRLR8503-ND
Price Break
1
10
100
1000
Unit Price
2.21
1.423
1.1065
0.91681
Extended Price
2.21
14.23
110.65
916.81
Manufacturer Part NumberIRLR8503
Product DescriptionMOSFET N-CH 30V 44A DPAK
Quantity Available 1530
All prices are in GBP

MOSFET N-CH 30V 44A DPAK - IRLR8503 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRLR8503
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C44A
Rds On (Max) @ Id, Vgs @ 25° C16 mOhms @ 15A, 10V
Input Capacitance (Ciss) @ Vds1650pF @ 25V
Power - Max62W
PackagingBulk
Gate Charge (Qg) @ Vgs20nC @ 5V
Package / CaseDPak (TO-252)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLR8503
IRLR8503

Purchase MOSFET N-CH 30V 44A DPAK - IRLR8503 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 44A DPAK - IRLR8503
Discrete Semiconductor Products

MOSFET N-CH 30V 44A DPAK - IRLR8503 (IRLR8503-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 30V 44A DPAK - IRLR8503
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503-ND.
MOSFET N-CH 30V 44A DPAK - IRLR8503TRL
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503TRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503TRL-ND.
MOSFET N-CH 30V 44A DPAK - IRLR8503TR
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503TR-ND.
MOSFET N-CH 30V 44A DPAK - IRLR8503TRR
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503TRR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503TRR-ND.
MOSFET N-CH 30V 44A DPAK - IRLR8503TRPBF
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503PBFTR-ND.
MOSFET N-CH 30V 44A DPAK - IRLR8503PBF
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503PBF-ND.
MOSFET N-CH 30V 44A DPAK - IRLR8503TRRPBF
 Order MOSFET N-CH 30V 44A DPAK-IRLR8503TRRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8503TRRPBF-ND.
MOSFET N-CH 55V 44A DPAK - IRFR1205
 Order MOSFET N-CH 55V 44A DPAK-IRFR1205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR1205-ND.
MOSFET N-CH 30V 55A DPAK - IRLR3103
 Order MOSFET N-CH 30V 55A DPAK-IRLR3103 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR3103-ND.
MOSFET N-CH 30V 35A DPAK - IRLR3303
 Order MOSFET N-CH 30V 35A DPAK-IRLR3303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR3303-ND.
MOSFET N-CH 55V 44A DPAK - IRFR1205TR
 Order MOSFET N-CH 55V 44A DPAK-IRFR1205TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR1205TR-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303
 Order MOSFET N-CH 30V 33A DPAK-IRFR3303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TR
 Order MOSFET N-CH 30V 33A DPAK-IRFR3303TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303TR-ND.
MOSFET N-CH 30V 23A DPAK - IRLR2703
 Order MOSFET N-CH 30V 23A DPAK-IRLR2703 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR2703-ND.
MOSFET N-CH 30V 55A DPAK - IRLR3103TR
 Order MOSFET N-CH 30V 55A DPAK-IRLR3103TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR3103TR-ND.