RES NET 5RES 120K OHM 6PIN - 77061124 - Resistors

Digi-Key Part Number 770-61-R120K-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.14
0.116
0.0871
0.05808
0.05445
0.04821
Extended Price
0.14
1.16
8.71
58.08
272.25
482.10
Manufacturer Part Number77061124
Product DescriptionRES NET 5RES 120K OHM 6PIN
Quantity Available Non-Stock
All prices are in GBP

RES NET 5RES 120K OHM 6PIN - 77061124 - Resistors Details
Technical/Catalog Information77061124
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms120K
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77061124
77061124
770 61 R120K ND
77061R120KND
770-61-R120K

Purchase RES NET 5RES 120K OHM 6PIN - 77061124 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 5RES 120K OHM 6PIN - 77061124
Resistors

RES NET 5RES 120K OHM 6PIN - 77061124 (770-61-R120K-ND)

Related parts Resistors:
RES NET 5RES 120K OHM 6PIN - 77061124
 Order RES NET 5RES 120K OHM 6PIN-77061124 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120K-ND.
RES NET 5RES 120K OHM 6PIN - 77061124P
 Order RES NET 5RES 120K OHM 6PIN-77061124P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120KP-ND.
RES NET 5RES 22 OHM 6PIN - 77061220
 Order RES NET 5RES 22 OHM 6PIN-77061220 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R22-ND.
RES NET 5RES 27 OHM 6PIN - 77061270
 Order RES NET 5RES 27 OHM 6PIN-77061270 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R27-ND.
RES NET 5RES 33 OHM 6PIN - 77061330
 Order RES NET 5RES 33 OHM 6PIN-77061330 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R33-ND.
RES NET 5RES 39 OHM 6PIN - 77061390
 Order RES NET 5RES 39 OHM 6PIN-77061390 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R39-ND.
RES NET 5RES 47 OHM 6PIN - 77061470
 Order RES NET 5RES 47 OHM 6PIN-77061470 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R47-ND.
RES NET 5RES 51 OHM 6PIN - 77061510
 Order RES NET 5RES 51 OHM 6PIN-77061510 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R51-ND.
RES NET 5RES 56 OHM 6PIN - 77061560
 Order RES NET 5RES 56 OHM 6PIN-77061560 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R56-ND.
RES NET 5RES 68 OHM 6PIN - 77061680
 Order RES NET 5RES 68 OHM 6PIN-77061680 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R68-ND.
RES NET 5RES 82 OHM 6PIN - 77061820
 Order RES NET 5RES 82 OHM 6PIN-77061820 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R82-ND.
RES NET 5RES 100 OHM 6PIN - 77061101
 Order RES NET 5RES 100 OHM 6PIN-77061101 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R100-ND.
RES NET 5RES 120 OHM 6PIN - 77061121
 Order RES NET 5RES 120 OHM 6PIN-77061121 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120-ND.
RES NET 5RES 150 OHM 6PIN - 77061151
 Order RES NET 5RES 150 OHM 6PIN-77061151 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R150-ND.
RES NET 5RES 180 OHM 6PIN - 77061181
 Order RES NET 5RES 180 OHM 6PIN-77061181 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R180-ND.