IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S - Integrated Circuits (ICs)

Digi-Key Part Number IR21014S-ND
Price Break
1
10
100
Unit Price
1.66
1.538
1.4137
Extended Price
1.66
15.38
141.37
Manufacturer Part NumberIR21014S
Product DescriptionIC DRIVER HIGH/LOW SIDE 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S - Integrated Circuits (ICs) Details
Technical/Catalog InformationIR21014S
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side
Voltage - Supply10 V ~ 20 V
Current - Peak210mA
Delay Time160nS
Package / Case14-SOIC
PackagingBulk
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR21014S
IR21014S

Purchase IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S
Integrated Circuits (ICs)

IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S (IR21014S-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21014S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21014S-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IRS2101SPBF
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IRS2101SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2101SPBF-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IRS2101STRPBF
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IRS2101STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2101STRPBFTR-ND.
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113SPBF
 Order IC DRIVER HIGH/LOW SIDE 16-SOIC-IRS2113SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113SPBF-ND.
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113STRPBF
 Order IC DRIVER HIGH/LOW SIDE 16-SOIC-IRS2113STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113STRPBFTR-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IRS2101STRPBF
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IRS2101STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2101STRPBFCT-ND.
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113STRPBF
 Order IC DRIVER HIGH/LOW SIDE 16-SOIC-IRS2113STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2113STRPBFCT-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IRS2101STRPBF
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IRS2101STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2101STRPBFDKR-ND.
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113STRPBF
 Order IC DRIVER HIGH/LOW SIDE 16-SOIC-IRS2113STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2113STRPBFDKR-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR21014 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21014-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21844S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21844S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21844S-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21824S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21824S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21824S-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21064SPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21064SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21064SPBF-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21064STRPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21064STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21064STRPBFTR-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814SPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21814SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21814SPBF-ND.