IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014 - Integrated Circuits (ICs)

Digi-Key Part Number IR21014-ND
Price Break
1
25
100
Unit Price
1.65
1.51
1.4025
Extended Price
1.65
37.75
140.25
Manufacturer Part NumberIR21014
Product DescriptionIC DRIVER HIGH/LOW SIDE 14-DIP
Quantity Available Non-Stock
All prices are in GBP

IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014 - Integrated Circuits (ICs) Details
Technical/Catalog InformationIR21014
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side
Voltage - Supply10 V ~ 20 V
Current - Peak210mA
Delay Time160nS
Package / Case14-DIP
PackagingTube
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR21014
IR21014

Purchase IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014
Integrated Circuits (ICs)

IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014 (IR21014-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER HIGH/LOW SIDE 14-DIP - IR21014
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR21014 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21014-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110-1
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110-1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-1-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2213 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2213-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21014S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21014S-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR21844
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR21844 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21844-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR21824
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR21824 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21824-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IRS21064PBF
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IRS21064PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21064PBF-ND.
IC DRIVER HIGH/LOW SIDE 14DIP - IR2010PBF
 Order IC DRIVER HIGH/LOW SIDE 14DIP-IR2010PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2010PBF-ND.
IC DRIVER HIGH/LOW SIDE 16SOIC - IR2010SPBF
 Order IC DRIVER HIGH/LOW SIDE 16SOIC-IR2010SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2010SPBF-ND.
IC DRIVER HIGH/LOW SIDE 8SOIC - IR2011STRPBF
 Order IC DRIVER HIGH/LOW SIDE 8SOIC-IR2011STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2011SPBFCT-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IRS2101SPBF
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IRS2101SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2101SPBF-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IRS2101STRPBF
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IRS2101STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2101STRPBFTR-ND.
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113SPBF
 Order IC DRIVER HIGH/LOW SIDE 16-SOIC-IRS2113SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113SPBF-ND.
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113STRPBF
 Order IC DRIVER HIGH/LOW SIDE 16-SOIC-IRS2113STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113STRPBFTR-ND.