DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20 - Discrete Semiconductor Products

Digi-Key Part Number VSKD600-20-ND
Price Break
2
Unit Price
224.4
Extended Price
448.80
Manufacturer Part NumberVSKD600-20
Product DescriptionDIODE 2000V 600A SUPER MAGNAPAK
Quantity Available Non-Stock
All prices are in GBP

DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20 - Discrete Semiconductor Products Details
Technical/Catalog InformationVSKD600-20
VendorVishay IR
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VSKD600 20
VSKD60020

Purchase DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20
Discrete Semiconductor Products

DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20 (VSKD600-20-ND)

Related parts Discrete Semiconductor Products:
DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20
 Order DIODE 2000V 600A SUPER MAGNAPAK-VSKD600-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-20-ND.
DIODE 800V 600A SUPER MAGNAPAK - VSKD600-08
 Order DIODE 800V 600A SUPER MAGNAPAK-VSKD600-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-08-ND.
DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12
 Order DIODE 1200V 600A SUPER MAGNAPAK-VSKD600-12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-12-ND.
DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16
 Order DIODE 1600V 600A SUPER MAGNAPAK-VSKD600-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-16-ND.
DIODE FAST REC 2000V 600A E-PUK - SD603C20S20C
 Order DIODE FAST REC 2000V 600A E-PUK-SD603C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C20S20C-ND.
DIODE STD REC 2000V 600A B-8 - SD600N20PC
 Order DIODE STD REC 2000V 600A B-8-SD600N20PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N20PC-ND.
DIODE STD REC 2000V 600A B-8 - SD600R20PC
 Order DIODE STD REC 2000V 600A B-8-SD600R20PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R20PC-ND.
DIODE 2000V 400A DO-9 - SD400N20PC
 Order DIODE 2000V 400A DO-9-SD400N20PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD400N20PC-ND.
SCR 2000V 430A SUPER MAGN-A-PAK - IRKH430-20
 Order SCR 2000V 430A SUPER MAGN-A-PAK-IRKH430-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH430-20-ND.
SCR DBL 2SCR 2000V 430A MAGNAPAK - VSKT430-20
 Order SCR DBL 2SCR 2000V 430A MAGNAPAK-VSKT430-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT430-20-ND.
SCR DBL LOSCR 800V 230A MAGNAPAK - VSKH230-20
 Order SCR DBL LOSCR 800V 230A MAGNAPAK-VSKH230-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKH230-20-ND.
DIODE STD REC 2000V 250A MAGNAPK - IRKC250-20
 Order DIODE STD REC 2000V 250A MAGNAPK-IRKC250-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC250-20-ND.
DIODE STD REC 2000V 270A MAGNAPK - IRKC270-20
 Order DIODE STD REC 2000V 270A MAGNAPK-IRKC270-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC270-20-ND.
DIODE STD REC 2000V 320A MAGNAPK - VSKC320-20
 Order DIODE STD REC 2000V 320A MAGNAPK-VSKC320-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKC320-20-ND.
DIODE STD REC 2000V 250A INTAPAK - VSKD250-20
 Order DIODE STD REC 2000V 250A INTAPAK-VSKD250-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD250-20-ND.