DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16

Digi-Key Part Number VSKD600-16-ND
Price Break
2
Unit Price
222.18
Extended Price
444.36
Manufacturer Part NumberVSKD600-16
Product DescriptionDIODE 1600V 600A SUPER MAGNAPAK
Quantity Available Non-Stock
All prices are in GBP

DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16 Details
Technical/Catalog InformationVSKD600-16
VendorVishay IR
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VSKD600 16
VSKD60016

Purchase DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16
DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16

DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16 (VSKD600-16-ND)

Related parts :
DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16
 Order DIODE 1600V 600A SUPER MAGNAPAK-VSKD600-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-16-ND.
DIODE 800V 600A SUPER MAGNAPAK - VSKD600-08
 Order DIODE 800V 600A SUPER MAGNAPAK-VSKD600-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-08-ND.
DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12
 Order DIODE 1200V 600A SUPER MAGNAPAK-VSKD600-12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-12-ND.
DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20
 Order DIODE 2000V 600A SUPER MAGNAPAK-VSKD600-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-20-ND.
DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C
 Order DIODE FAST REC 1600V 600A E-PUK-SD603C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C16S15C-ND.
DIODE STD REC 1600V 600A B-8 - SD600N16PC
 Order DIODE STD REC 1600V 600A B-8-SD600N16PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N16PC-ND.
DIODE STD REC 1600V 600A B-8 - SD600R16PC
 Order DIODE STD REC 1600V 600A B-8-SD600R16PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R16PC-ND.
DIODE 1600V 400A DO-9 - SD400N16PV
 Order DIODE 1600V 400A DO-9-SD400N16PV online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD400N16PV-ND.
SCR 1600V 430A SUPER MAGN-A-PAK - VSKH430-16
 Order SCR 1600V 430A SUPER MAGN-A-PAK-VSKH430-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKH430-16-ND.
SCR 1600V 500A SUPER MAGN-A-PAK - VSKH500-16
 Order SCR 1600V 500A SUPER MAGN-A-PAK-VSKH500-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKH500-16-ND.
SCR DBL 2SCR 1600V 430A MAGNAPAK - VSKT430-16
 Order SCR DBL 2SCR 1600V 430A MAGNAPAK-VSKT430-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT430-16-ND.
SCR DBL 2SCR 1600V 500A MAGNAPAK - VSKT500-16
 Order SCR DBL 2SCR 1600V 500A MAGNAPAK-VSKT500-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT500-16-ND.
SCR PH CONTR 1600V 70A SUPER-247 - 70TPS16
 Order SCR PH CONTR 1600V 70A SUPER-247-70TPS16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70TPS16-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKC166/16
 Order DIODE STD REC 1600V 165A INTAPAK-IRKC166/16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC166/16-ND.
DIODE STD REC 1600V 195A INTAPAK - IRKC196/16
 Order DIODE STD REC 1600V 195A INTAPAK-IRKC196/16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC196/16-ND.