DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12 - Discrete Semiconductor Products

Digi-Key Part Number VSKD600-12-ND
Price Break
2
Unit Price
219.98
Extended Price
439.96
Manufacturer Part NumberVSKD600-12
Product DescriptionDIODE 1200V 600A SUPER MAGNAPAK
Quantity Available Non-Stock
All prices are in GBP

DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12 - Discrete Semiconductor Products Details
Technical/Catalog InformationVSKD600-12
VendorVishay IR
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VSKD600 12
VSKD60012

Purchase DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12
Discrete Semiconductor Products

DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12 (VSKD600-12-ND)

Related parts Discrete Semiconductor Products:
DIODE 1200V 600A SUPER MAGNAPAK - VSKD600-12
 Order DIODE 1200V 600A SUPER MAGNAPAK-VSKD600-12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-12-ND.
DIODE 800V 600A SUPER MAGNAPAK - VSKD600-08
 Order DIODE 800V 600A SUPER MAGNAPAK-VSKD600-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-08-ND.
DIODE 1600V 600A SUPER MAGNAPAK - VSKD600-16
 Order DIODE 1600V 600A SUPER MAGNAPAK-VSKD600-16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-16-ND.
DIODE 2000V 600A SUPER MAGNAPAK - VSKD600-20
 Order DIODE 2000V 600A SUPER MAGNAPAK-VSKD600-20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKD600-20-ND.
DIODE FAST REC 1200V 600A E-PUK - SD603C12S15C
 Order DIODE FAST REC 1200V 600A E-PUK-SD603C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C12S15C-ND.
DIODE STD REC 1200V 600A B-8 - SD600N12PC
 Order DIODE STD REC 1200V 600A B-8-SD600N12PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N12PC-ND.
DIODE STD REC 1200V 600A B-8 - SD600R12PC
 Order DIODE STD REC 1200V 600A B-8-SD600R12PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600R12PC-ND.
DIODE 1200V 250A COM CATH DO-9 - 1N3743 G R G
 Order DIODE 1200V 250A COM CATH DO-9-1N3743 G R G online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 1N3743-ND.
DIODE 1200V 300A COM CATH DO-9 - 300U120A G R G
 Order DIODE 1200V 300A COM CATH DO-9-300U120A G R G online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 300U120A-ND.
DIODE 1200V 400A DO-9 - SD400N12PV
 Order DIODE 1200V 400A DO-9-SD400N12PV online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD400N12PV-ND.
SCR 1200V 500A SUPER MAGN-A-PAK - VSKH500-12
 Order SCR 1200V 500A SUPER MAGN-A-PAK-VSKH500-12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKH500-12-ND.
SCR DBL 2SCR 1200V 500A MAGNAPAK - VSKT500-12
 Order SCR DBL 2SCR 1200V 500A MAGNAPAK-VSKT500-12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT500-12-ND.
DIODE 1200V 70A COM CATH DO-5 - 80-1270
 Order DIODE 1200V 70A COM CATH DO-5-80-1270 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number O R G-ND.
DIODE 1200V 70A COM CATH DO-5 - 80-1269
 Order DIODE 1200V 70A COM CATH DO-5-80-1269 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number O BK G-ND.
SCR PH CONTR 1200V 70A SUPER-247 - 70TPS12
 Order SCR PH CONTR 1200V 70A SUPER-247-70TPS12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70TPS12-ND.