DIODE STD REC 2000V 6690A R-PUK - SD6000C20R - Discrete Semiconductor Products

Digi-Key Part Number SD6000C20R-ND
Price Break
1
Unit Price
788.89
Extended Price
788.89
Manufacturer Part NumberSD6000C20R
Product DescriptionDIODE STD REC 2000V 6690A R-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 2000V 6690A R-PUK - SD6000C20R - Discrete Semiconductor Products Details
Technical/Catalog InformationSD6000C20R
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated2000V (2kV)
Current Rating6690A
Package / CaseR-PUK
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD6000C20R
SD6000C20R

Purchase DIODE STD REC 2000V 6690A R-PUK - SD6000C20R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 2000V 6690A R-PUK - SD6000C20R
Discrete Semiconductor Products

DIODE STD REC 2000V 6690A R-PUK - SD6000C20R (SD6000C20R-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 2000V 6690A R-PUK - SD6000C20R
 Order DIODE STD REC 2000V 6690A R-PUK-SD6000C20R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C20R-ND.
DIODE STD REC 2000V 650A A-PUK - SD300C20C
 Order DIODE STD REC 2000V 650A A-PUK-SD300C20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD300C20C-ND.
DIODE STD REC 2000V 800A A-PUK - SD400C20C
 Order DIODE STD REC 2000V 800A A-PUK-SD400C20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD400C20C-ND.
DIODE STD REC 2000V 1170A B-PUK - SD1100C20L
 Order DIODE STD REC 2000V 1170A B-PUK-SD1100C20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1100C20L-ND.
DIODE STD REC 2000V 1600A B-PUK - SD1500C20L
 Order DIODE STD REC 2000V 1600A B-PUK-SD1500C20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1500C20L-ND.
DIODE STD REC 2000V 1400A E-PUK - SD1100C20C
 Order DIODE STD REC 2000V 1400A E-PUK-SD1100C20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1100C20C-ND.
DIODE STD REC 2000V 5570A R-PUK - SD5000C20R
 Order DIODE STD REC 2000V 5570A R-PUK-SD5000C20R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD5000C20R-ND.
DIODE STD REC 1200V 6690A R-PUK - SD6000C12R
 Order DIODE STD REC 1200V 6690A R-PUK-SD6000C12R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C12R-ND.
DIODE STD REC 1600V 6690A R-PUK - SD6000C16R
 Order DIODE STD REC 1600V 6690A R-PUK-SD6000C16R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C16R-ND.
DIODE STD REC 2500V 6690A R-PUK - SD6000C25R
 Order DIODE STD REC 2500V 6690A R-PUK-SD6000C25R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C25R-ND.
DIODE FAST REC 2000V 350A A-PUK - SD303C20S20C
 Order DIODE FAST REC 2000V 350A A-PUK-SD303C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C20S20C-ND.
DIODE FAST REC 2000V 700A B-PUK - SD703C20S20L
 Order DIODE FAST REC 2000V 700A B-PUK-SD703C20S20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C20S20L-ND.
DIODE FAST REC 2000V 790A B-PUK - SD703C20S30L
 Order DIODE FAST REC 2000V 790A B-PUK-SD703C20S30L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C20S30L-ND.
DIODE FAST REC 2000V 600A E-PUK - SD603C20S20C
 Order DIODE FAST REC 2000V 600A E-PUK-SD603C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C20S20C-ND.
DIODE FAST REC 2000V 810A E-PUK - SD823C20S20C
 Order DIODE FAST REC 2000V 810A E-PUK-SD823C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C20S20C-ND.