DIODE STD REC 1200V 6690A R-PUK - SD6000C12R - Discrete Semiconductor Products

Digi-Key Part Number SD6000C12R-ND
Price Break
1
Unit Price
788.75
Extended Price
788.75
Manufacturer Part NumberSD6000C12R
Product DescriptionDIODE STD REC 1200V 6690A R-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 1200V 6690A R-PUK - SD6000C12R - Discrete Semiconductor Products Details
Technical/Catalog InformationSD6000C12R
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating6690A
Package / CaseR-PUK
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD6000C12R
SD6000C12R

Purchase DIODE STD REC 1200V 6690A R-PUK - SD6000C12R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1200V 6690A R-PUK - SD6000C12R
Discrete Semiconductor Products

DIODE STD REC 1200V 6690A R-PUK - SD6000C12R (SD6000C12R-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 1200V 6690A R-PUK - SD6000C12R
 Order DIODE STD REC 1200V 6690A R-PUK-SD6000C12R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C12R-ND.
DIODE STD REC 1200V 650A A-PUK - SD300C12C
 Order DIODE STD REC 1200V 650A A-PUK-SD300C12C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD300C12C-ND.
DIODE STD REC 1200V 800A A-PUK - SD400C12C
 Order DIODE STD REC 1200V 800A A-PUK-SD400C12C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD400C12C-ND.
DIODE STD REC 1200V 1170A B-PUK - SD1100C12L
 Order DIODE STD REC 1200V 1170A B-PUK-SD1100C12L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1100C12L-ND.
DIODE STD REC 1200V 1600A B-PUK - SD1500C12L
 Order DIODE STD REC 1200V 1600A B-PUK-SD1500C12L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1500C12L-ND.
DIODE STD REC 1200V 1400A E-PUK - SD1100C12C
 Order DIODE STD REC 1200V 1400A E-PUK-SD1100C12C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1100C12C-ND.
DIODE STD REC 1600V 6690A R-PUK - SD6000C16R
 Order DIODE STD REC 1600V 6690A R-PUK-SD6000C16R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C16R-ND.
DIODE STD REC 2000V 6690A R-PUK - SD6000C20R
 Order DIODE STD REC 2000V 6690A R-PUK-SD6000C20R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C20R-ND.
DIODE STD REC 2500V 6690A R-PUK - SD6000C25R
 Order DIODE STD REC 2500V 6690A R-PUK-SD6000C25R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD6000C25R-ND.
DIODE STD REC 1200V 300A DO-9 - 301U120
 Order DIODE STD REC 1200V 300A DO-9-301U120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 301U120-ND.
DIODE STD REC 1200V 250A DO-9 - 1N3743R G BK G
 Order DIODE STD REC 1200V 250A DO-9-1N3743R G BK G online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 1N3743R-ND.
DIODE STD REC 1200V 300A DO-9 - 300UR120A G BK G
 Order DIODE STD REC 1200V 300A DO-9-300UR120A G BK G online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 300UR120A-ND.
DIODE STD REC 1200V 300A DO-9 - 301UR120
 Order DIODE STD REC 1200V 300A DO-9-301UR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 301UR120-ND.
DIODE STD REC 1200V 12A DO-4 - 12FR120
 Order DIODE STD REC 1200V 12A DO-4-12FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR120-ND.
DIODE STD REC 1200V 12A DO-4 - 12F120
 Order DIODE STD REC 1200V 12A DO-4-12F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F120-ND.