DIODE STD REC 800V 3800A K-PUK - SD3000C08K

Digi-Key Part Number SD3000C08K-ND
Price Break
2
Unit Price
108.91
Extended Price
217.82
Manufacturer Part NumberSD3000C08K
Product DescriptionDIODE STD REC 800V 3800A K-PUK
Quantity Available 0
All prices are in GBP

DIODE STD REC 800V 3800A K-PUK - SD3000C08K Details
Technical/Catalog InformationSD3000C08K
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated800V
Current Rating3800A
Package / CaseK-PUK
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD3000C08K
SD3000C08K

Purchase DIODE STD REC 800V 3800A K-PUK - SD3000C08K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 800V 3800A K-PUK - SD3000C08K
DIODE STD REC 800V 3800A K-PUK - SD3000C08K

DIODE STD REC 800V 3800A K-PUK - SD3000C08K (SD3000C08K-ND)

Related parts :
DIODE STD REC 800V 3800A K-PUK - SD3000C08K
 Order DIODE STD REC 800V 3800A K-PUK-SD3000C08K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD3000C08K-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08-ND.
DIODE STD REC 800V 8A D-PAK - 8EWS08S
 Order DIODE STD REC 800V 8A D-PAK-8EWS08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWS08S-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08FP
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08FP-ND.
DIODE STD REC 400V 2100A B-PUK - SD2000C04L
 Order DIODE STD REC 400V 2100A B-PUK-SD2000C04L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2000C04L-ND.
DIODE STD REC 800V 165A INTAPAK - IRKC166/08
 Order DIODE STD REC 800V 165A INTAPAK-IRKC166/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC166/08-ND.
DIODE STD REC 800V 40A DO-5 - 41HFR80
 Order DIODE STD REC 800V 40A DO-5-41HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 41HFR80-ND.
DIODE STD REC 200V 15A DO-5 - 1N3210
 Order DIODE STD REC 200V 15A DO-5-1N3210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3210-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 400V 12A DO-4 - 12FR40
 Order DIODE STD REC 400V 12A DO-4-12FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
DIODE STD REC 200V 16A DO-4 - 16FR20
 Order DIODE STD REC 200V 16A DO-4-16FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR20-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.