DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K - Discrete Semiconductor Products

Digi-Key Part Number SD2500C20K-ND
Price Break
2
Unit Price
136.88
Extended Price
273.76
Manufacturer Part NumberSD2500C20K
Product DescriptionDIODE FAST REC 2000V 3000A K-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K - Discrete Semiconductor Products Details
Technical/Catalog InformationSD2500C20K
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated2000V (2kV)
Current Rating3000A
Package / CaseK-PUK
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD2500C20K
SD2500C20K

Purchase DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K
Discrete Semiconductor Products

DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K (SD2500C20K-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K
 Order DIODE FAST REC 2000V 3000A K-PUK-SD2500C20K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C20K-ND.
DIODE FAST REC 2000V 350A A-PUK - SD303C20S20C
 Order DIODE FAST REC 2000V 350A A-PUK-SD303C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C20S20C-ND.
DIODE FAST REC 2000V 700A B-PUK - SD703C20S20L
 Order DIODE FAST REC 2000V 700A B-PUK-SD703C20S20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C20S20L-ND.
DIODE FAST REC 2000V 790A B-PUK - SD703C20S30L
 Order DIODE FAST REC 2000V 790A B-PUK-SD703C20S30L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C20S30L-ND.
DIODE FAST REC 2000V 600A E-PUK - SD603C20S20C
 Order DIODE FAST REC 2000V 600A E-PUK-SD603C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C20S20C-ND.
DIODE FAST REC 2000V 810A E-PUK - SD823C20S20C
 Order DIODE FAST REC 2000V 810A E-PUK-SD823C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C20S20C-ND.
DIODE FAST REC 2000V 910A E-PUK - SD823C20S30C
 Order DIODE FAST REC 2000V 910A E-PUK-SD823C20S30C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C20S30C-ND.
DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K
 Order DIODE FAST REC 1200V 3000A K-PUK-SD2500C12K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C12K-ND.
DIODE FAST REC 1600V 3000A K-PUK - SD2500C16K
 Order DIODE FAST REC 1600V 3000A K-PUK-SD2500C16K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C16K-ND.
DIODE FAST REC 2500V 3000A K-PUK - SD2500C25K
 Order DIODE FAST REC 2500V 3000A K-PUK-SD2500C25K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C25K-ND.
DIODE FAST REC 400V 350A A-PUK - SD303C04S10C
 Order DIODE FAST REC 400V 350A A-PUK-SD303C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C04S10C-ND.
DIODE FAST REC 800V 350A A-PUK - SD303C08S10C
 Order DIODE FAST REC 800V 350A A-PUK-SD303C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C08S10C-ND.
DIODE FAST REC 1000V 350A A-PUK - SD303C10S10C
 Order DIODE FAST REC 1000V 350A A-PUK-SD303C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C10S10C-ND.
DIODE FAST REC 1200V 350A A-PUK - SD303C12S15C
 Order DIODE FAST REC 1200V 350A A-PUK-SD303C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C12S15C-ND.
DIODE FAST REC 1400V 350A A-PUK - SD303C14S15C
 Order DIODE FAST REC 1400V 350A A-PUK-SD303C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C14S15C-ND.