DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K

Digi-Key Part Number SD2500C12K-ND
Price Break
2
Unit Price
127.905
Extended Price
255.81
Manufacturer Part NumberSD2500C12K
Product DescriptionDIODE FAST REC 1200V 3000A K-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K Details
Technical/Catalog InformationSD2500C12K
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating3000A
Package / CaseK-PUK
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD2500C12K
SD2500C12K

Purchase DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K
DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K

DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K (SD2500C12K-ND)

Related parts :
DIODE FAST REC 1200V 3000A K-PUK - SD2500C12K
 Order DIODE FAST REC 1200V 3000A K-PUK-SD2500C12K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C12K-ND.
DIODE FAST REC 1200V 350A A-PUK - SD303C12S15C
 Order DIODE FAST REC 1200V 350A A-PUK-SD303C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C12S15C-ND.
DIODE FAST REC 1200V 430A A-PUK - SD403C12S15C
 Order DIODE FAST REC 1200V 430A A-PUK-SD403C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD403C12S15C-ND.
DIODE FAST REC 1200V 700A B-PUK - SD703C12S20L
 Order DIODE FAST REC 1200V 700A B-PUK-SD703C12S20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C12S20L-ND.
DIODE FAST REC 1200V 790A B-PUK - SD703C12S30L
 Order DIODE FAST REC 1200V 790A B-PUK-SD703C12S30L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C12S30L-ND.
DIODE FAST REC 1200V 600A E-PUK - SD603C12S15C
 Order DIODE FAST REC 1200V 600A E-PUK-SD603C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C12S15C-ND.
DIODE FAST REC 1200V 845A E-PUK - SD803C12S15C
 Order DIODE FAST REC 1200V 845A E-PUK-SD803C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C12S15C-ND.
DIODE FAST REC 1200V 810A E-PUK - SD823C12S20C
 Order DIODE FAST REC 1200V 810A E-PUK-SD823C12S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C12S20C-ND.
DIODE FAST REC 1200V 910A E-PUK - SD823C12S30C
 Order DIODE FAST REC 1200V 910A E-PUK-SD823C12S30C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C12S30C-ND.
DIODE FAST REC 1600V 3000A K-PUK - SD2500C16K
 Order DIODE FAST REC 1600V 3000A K-PUK-SD2500C16K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C16K-ND.
DIODE FAST REC 2000V 3000A K-PUK - SD2500C20K
 Order DIODE FAST REC 2000V 3000A K-PUK-SD2500C20K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C20K-ND.
DIODE FAST REC 2500V 3000A K-PUK - SD2500C25K
 Order DIODE FAST REC 2500V 3000A K-PUK-SD2500C25K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C25K-ND.
DIODE FAST REC 1200V 40A DO-5 - 40HFR120
 Order DIODE FAST REC 1200V 40A DO-5-40HFR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR120-ND.
DIODE FAST REC 1200V 70A DO-5 - 70HF120
 Order DIODE FAST REC 1200V 70A DO-5-70HF120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF120-ND.
DIODE FAST REC 400V 350A A-PUK - SD303C04S10C
 Order DIODE FAST REC 400V 350A A-PUK-SD303C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C04S10C-ND.