RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB - Discrete Semiconductor Products

Digi-Key Part Number 90MT80KB-ND
Price Break
6
Unit Price
46.02667
Extended Price
276.16
Manufacturer Part Number90MT80KB
Product DescriptionRECT BRIDGE 800V 90A INT-A-PAK
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB - Discrete Semiconductor Products Details
Technical/Catalog Information90MT80KB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseINT-A-Pak
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max90A
Voltage - Peak Reverse (Max)800V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 90MT80KB
90MT80KB

Purchase RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB
Discrete Semiconductor Products

RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB (90MT80KB-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-90MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT80KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 91MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-91MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 91MT80KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 92MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-92MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 92MT80KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 93MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-93MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 93MT80KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 94MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-94MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 94MT80KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 110MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-110MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT80KB-ND.
RECT BRIDGE 800V 60A INT-A-PAK - 60MT80KB
 Order RECT BRIDGE 800V 60A INT-A-PAK-60MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60MT80KB-ND.
RECT BRIDGE 800V 70A INT-A-PAK - 70MT80KB
 Order RECT BRIDGE 800V 70A INT-A-PAK-70MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT80KB-ND.
RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-90MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT100KB-ND.
RECT BRIDGE 1200V 90A INT-A-PAK - 90MT120KB
 Order RECT BRIDGE 1200V 90A INT-A-PAK-90MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT120KB-ND.
RECT BRIDGE 1400V 90A INT-A-PAK - 90MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-90MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT140KB-ND.
RECT BRIDGE 1600V 90A INT-A-PAK - 90MT160KB
 Order RECT BRIDGE 1600V 90A INT-A-PAK-90MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT160KB-ND.
RECT BRIDGE 800V 100A INT-A-PAK - 104MT80KB
 Order RECT BRIDGE 800V 100A INT-A-PAK-104MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT80KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 112MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-112MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT80KB-ND.
RECT BRIDGE 800V 55A INT-A-PAK - 51MT80KB
 Order RECT BRIDGE 800V 55A INT-A-PAK-51MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 51MT80KB-ND.