RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB

Digi-Key Part Number 90MT100KB-ND
Price Break
6
Unit Price
46.02667
Extended Price
276.16
Manufacturer Part Number90MT100KB
Product DescriptionRECT BRIDGE 1000V 90A INT-A-PAK
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB Details
Technical/Catalog Information90MT100KB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseINT-A-Pak
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max90A
Voltage - Peak Reverse (Max)1000V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 90MT100KB
90MT100KB

Purchase RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB
RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB

RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB (90MT100KB-ND)

Related parts :
RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-90MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT100KB-ND.
RECT BRIDGE 1000V 90A INT-A-PAK - 91MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-91MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 91MT100KB-ND.
RECT BRIDGE 1000V 90A INT-A-PAK - 92MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-92MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 92MT100KB-ND.
RECT BRIDGE 1000V 90A INT-A-PAK - 93MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-93MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 93MT100KB-ND.
RECT BRIDGE 1000V 90A INT-A-PAK - 94MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-94MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 94MT100KB-ND.
RECT BRIDGE 1000V 110A INT-A-PAK - 110MT100KB
 Order RECT BRIDGE 1000V 110A INT-A-PAK-110MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT100KB-ND.
RECT BRIDGE 1000V 160A INT-A-PAK - 160MT100KB
 Order RECT BRIDGE 1000V 160A INT-A-PAK-160MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 160MT100KB-ND.
RECT BRIDGE 1000V 60A INT-A-PAK - 60MT100KB
 Order RECT BRIDGE 1000V 60A INT-A-PAK-60MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60MT100KB-ND.
RECT BRIDGE 1000V 70A INT-A-PAK - 70MT100KB
 Order RECT BRIDGE 1000V 70A INT-A-PAK-70MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT100KB-ND.
RECT BRIDGE 1200V 90A INT-A-PAK - 90MT120KB
 Order RECT BRIDGE 1200V 90A INT-A-PAK-90MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT120KB-ND.
RECT BRIDGE 1400V 90A INT-A-PAK - 90MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-90MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT140KB-ND.
RECT BRIDGE 1600V 90A INT-A-PAK - 90MT160KB
 Order RECT BRIDGE 1600V 90A INT-A-PAK-90MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT160KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-90MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT80KB-ND.
RECT BRIDGE 1000V 100A INT-A-PAK - 104MT100KB
 Order RECT BRIDGE 1000V 100A INT-A-PAK-104MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT100KB-ND.
RECT BRIDGE 1000V 110A INT-A-PAK - 112MT100KB
 Order RECT BRIDGE 1000V 110A INT-A-PAK-112MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT100KB-ND.