RECT BRIDGE 1600V 70A INT-A-PAK - 70MT160KB - Discrete Semiconductor Products

Digi-Key Part Number 70MT160KB-ND
Price Break
9
Unit Price
40.46222
Extended Price
364.16
Manufacturer Part Number70MT160KB
Product DescriptionRECT BRIDGE 1600V 70A INT-A-PAK
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE 1600V 70A INT-A-PAK - 70MT160KB - Discrete Semiconductor Products Details
Technical/Catalog Information70MT160KB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseINT-A-Pak
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max70A
Voltage - Peak Reverse (Max)1600V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 70MT160KB
70MT160KB

Purchase RECT BRIDGE 1600V 70A INT-A-PAK - 70MT160KB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 1600V 70A INT-A-PAK - 70MT160KB
Discrete Semiconductor Products

RECT BRIDGE 1600V 70A INT-A-PAK - 70MT160KB (70MT160KB-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 1600V 70A INT-A-PAK - 70MT160KB
 Order RECT BRIDGE 1600V 70A INT-A-PAK-70MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT160KB-ND.
RECT BRIDGE 1600V 110A INT-A-PAK - 110MT160KB
 Order RECT BRIDGE 1600V 110A INT-A-PAK-110MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT160KB-ND.
RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB
 Order RECT BRIDGE 1600V 160A INT-A-PAK-160MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 160MT160KB-ND.
RECT BRIDGE 1600V 60A INT-A-PAK - 60MT160KB
 Order RECT BRIDGE 1600V 60A INT-A-PAK-60MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60MT160KB-ND.
RECT BRIDGE 1000V 70A INT-A-PAK - 70MT100KB
 Order RECT BRIDGE 1000V 70A INT-A-PAK-70MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT100KB-ND.
RECT BRIDGE 1200V 70A INT-A-PAK - 70MT120KB
 Order RECT BRIDGE 1200V 70A INT-A-PAK-70MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT120KB-ND.
RECT BRIDGE 1400V 70A INT-A-PAK - 70MT140KB
 Order RECT BRIDGE 1400V 70A INT-A-PAK-70MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT140KB-ND.
RECT BRIDGE 800V 70A INT-A-PAK - 70MT80KB
 Order RECT BRIDGE 800V 70A INT-A-PAK-70MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT80KB-ND.
RECT BRIDGE 1600V 90A INT-A-PAK - 90MT160KB
 Order RECT BRIDGE 1600V 90A INT-A-PAK-90MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT160KB-ND.
RECT BRIDGE 1600V 100A INT-A-PAK - 104MT160KB
 Order RECT BRIDGE 1600V 100A INT-A-PAK-104MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT160KB-ND.
RECT BRIDGE 1600V 110A INT-A-PAK - 112MT160KB
 Order RECT BRIDGE 1600V 110A INT-A-PAK-112MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT160KB-ND.
RECT BRIDGE 1600V 110A INT-A-PAK - 113MT160KB
 Order RECT BRIDGE 1600V 110A INT-A-PAK-113MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 113MT160KB-ND.
RECT BRIDGE 1600V 55A INT-A-PAK - 51MT160KB
 Order RECT BRIDGE 1600V 55A INT-A-PAK-51MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 51MT160KB-ND.
RECT BRIDGE 1600V 55A INT-A-PAK - 52MT160KB
 Order RECT BRIDGE 1600V 55A INT-A-PAK-52MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 52MT160KB-ND.
RECT BRIDGE 1600V 55A INT-A-PAK - 53MT160KB
 Order RECT BRIDGE 1600V 55A INT-A-PAK-53MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 53MT160KB-ND.