RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB - Discrete Semiconductor Products
RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB (160MT160KB-ND)
Related parts Discrete Semiconductor Products:RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB
Order RECT BRIDGE 1600V 160A INT-A-PAK-160MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 160MT160KB-ND.
RECT BRIDGE 1000V 100A INT-A-PAK - 104MT100KB
Order RECT BRIDGE 1000V 100A INT-A-PAK-104MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT100KB-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
Order RECTIFIER BRIDGE 1600V 35A D-34A-36MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A
Order RECTIFIER BRIDGE 1600V 25A D-34A-26MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB160A-ND.
RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
Order RECT BRIDGE 3-PHA 600V 35A D-63-36MT60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT60-ND.
IGBT FAST 600V 250A INT-A-PAK - GA250TS60U
Order IGBT FAST 600V 250A INT-A-PAK-GA250TS60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA250TS60U-ND.
IGBT FAST 600V 500A INT-A-PAK - GA500TD60U
Order IGBT FAST 600V 500A INT-A-PAK-GA500TD60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA500TD60U-ND.
IGBT FAST 600V 75A INT-A-PAK - GA75TS60U
Order IGBT FAST 600V 75A INT-A-PAK-GA75TS60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA75TS60U-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
Order RECTIFIER BRIDGE 1200V 35A D-34A-36MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
Order RECTIFIER BRIDGE 600V 35A D-34A-36MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
RECTIFIER BRIDGE 400V 25A D-34A - 26MB40A
Order RECTIFIER BRIDGE 400V 25A D-34A-26MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB40A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
Order RECTIFIER BRIDGE 1200V 25A D-34A-26MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
Order BRIDGE RECTIFIER 600V 8.0A D-72-KBPC806 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.