DIODE STD REC 800V 85A DO-5 - 85HF80 - Discrete Semiconductor Products

Digi-Key Part Number 85HF80-ND
Price Break
1
10
100
1000
Unit Price
8.24
6.093
4.9401
4.44609
Extended Price
8.24
60.93
494.01
4446.09
Manufacturer Part Number85HF80
Product DescriptionDIODE STD REC 800V 85A DO-5
Quantity Available 94
All prices are in GBP

DIODE STD REC 800V 85A DO-5 - 85HF80 - Discrete Semiconductor Products Details
Technical/Catalog Information85HF80
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated800V
Current Rating85A
Package / CaseDO-5
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 85HF80
85HF80

Purchase DIODE STD REC 800V 85A DO-5 - 85HF80 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 800V 85A DO-5 - 85HF80
Discrete Semiconductor Products

DIODE STD REC 800V 85A DO-5 - 85HF80 (85HF80-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 800V 85A DO-5 - 85HF80
 Order DIODE STD REC 800V 85A DO-5-85HF80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF80-ND.
DIODE STD REC 800V 85A DO-5 - 85HFR80
 Order DIODE STD REC 800V 85A DO-5-85HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFR80-ND.
DIODE STD REC 800V 85A DO-5 - 86HF80
 Order DIODE STD REC 800V 85A DO-5-86HF80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF80-ND.
DIODE STD REC 800V 85A DO-5 - 86HFR80
 Order DIODE STD REC 800V 85A DO-5-86HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HFR80-ND.
DIODE STD REC 800V 70A DO-5 - 70HFR80
 Order DIODE STD REC 800V 70A DO-5-70HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFR80-ND.
DIODE STD REC 800V 40A DO-5 - 40HF80
 Order DIODE STD REC 800V 40A DO-5-40HF80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HF80-ND.
DIODE STD REC 800V 35A DO-5 - 1N3766
 Order DIODE STD REC 800V 35A DO-5-1N3766 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3766-ND.
DIODE STD REC 800V 40A DO-5 - 40HFR80
 Order DIODE STD REC 800V 40A DO-5-40HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR80-ND.
DIODE STD REC 800V 35A DO-5 - 1N3766R
 Order DIODE STD REC 800V 35A DO-5-1N3766R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3766R-ND.
DIODE FAST REC 800V 85A DO-5 - 85HFL80S05
 Order DIODE FAST REC 800V 85A DO-5-85HFL80S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL80S05-ND.
DIODE STD REC 800V 85A D-56 - T85HF80
 Order DIODE STD REC 800V 85A D-56-T85HF80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HF80-ND.
DIODE STD REC 100V 85A DO-5 - 85HF10
 Order DIODE STD REC 100V 85A DO-5-85HF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF10-ND.
DIODE STD REC 1200V 85A DO-5 - 85HF120
 Order DIODE STD REC 1200V 85A DO-5-85HF120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF120-ND.
DIODE STD REC 1400V 85A DO-5 - 85HF140
 Order DIODE STD REC 1400V 85A DO-5-85HF140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF140-ND.
DIODE STD REC 1600V 85A DO-5 - 85HF160
 Order DIODE STD REC 1600V 85A DO-5-85HF160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF160-ND.