DIODE STD REC 1200V 25A DO-4 - A25F120 - Discrete Semiconductor Products

Digi-Key Part Number A25F120-ND
Price Break
1
Unit Price
4.54
Extended Price
4.54
Manufacturer Part NumberA25F120
Product DescriptionDIODE STD REC 1200V 25A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 1200V 25A DO-4 - A25F120 - Discrete Semiconductor Products Details
Technical/Catalog InformationA25F120
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated1200V (1.2kV)
Current Rating25A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A25F120
A25F120

Purchase DIODE STD REC 1200V 25A DO-4 - A25F120 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1200V 25A DO-4 - A25F120
Discrete Semiconductor Products

DIODE STD REC 1200V 25A DO-4 - A25F120 (A25F120-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 1200V 25A DO-4 - A25F120
 Order DIODE STD REC 1200V 25A DO-4-A25F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F120-ND.
DIODE STD REC 1200V 25A DO-4 - 25FR120
 Order DIODE STD REC 1200V 25A DO-4-25FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25FR120-ND.
DIODE STD REC 1200V 12A DO-4 - 12FR120
 Order DIODE STD REC 1200V 12A DO-4-12FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR120-ND.
DIODE STD REC 1200V 12A DO-4 - 12F120
 Order DIODE STD REC 1200V 12A DO-4-12F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F120-ND.
DIODE STD REC 1200V 16A DO-4 - 16F120
 Order DIODE STD REC 1200V 16A DO-4-16F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F120-ND.
DIODE STD REC 600V 25A DO-4 - 25F60
 Order DIODE STD REC 600V 25A DO-4-25F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F60-ND.
DIODE STD REC 400V 25A DO-4 - 25F40
 Order DIODE STD REC 400V 25A DO-4-25F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F40-ND.
DIODE STD REC 800V 25A DO-4 - 25F80
 Order DIODE STD REC 800V 25A DO-4-25F80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F80-ND.
DIODE STD REC 1200V 16A DO-4 - A16F120
 Order DIODE STD REC 1200V 16A DO-4-A16F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A16F120-ND.
DIODE STD REC 1000V 25A DO-4 - A25F100
 Order DIODE STD REC 1000V 25A DO-4-A25F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F100-ND.
DIODE STD REC 400V 25A DO-4 - A25F40
 Order DIODE STD REC 400V 25A DO-4-A25F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F40-ND.
DIODE STD REC 600V 25A DO-4 - A25F60
 Order DIODE STD REC 600V 25A DO-4-A25F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F60-ND.
DIODE STD REC 800V 25A DO-4 - A25F80
 Order DIODE STD REC 800V 25A DO-4-A25F80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F80-ND.
DIODE STD REC 1200V 6A DO-4 - A6F120
 Order DIODE STD REC 1200V 6A DO-4-A6F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6F120-ND.
DIODE STD REC 1200V 16A DO-4 - 16FR120
 Order DIODE STD REC 1200V 16A DO-4-16FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR120-ND.