DIODE STD REC 1200V 16A DO-4 - A16F120 - Discrete Semiconductor Products

Digi-Key Part Number A16F120-ND
Price Break
1
Unit Price
3.88
Extended Price
3.88
Manufacturer Part NumberA16F120
Product DescriptionDIODE STD REC 1200V 16A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 1200V 16A DO-4 - A16F120 - Discrete Semiconductor Products Details
Technical/Catalog InformationA16F120
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated1200V (1.2kV)
Current Rating16A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A16F120
A16F120

Purchase DIODE STD REC 1200V 16A DO-4 - A16F120 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1200V 16A DO-4 - A16F120
Discrete Semiconductor Products

DIODE STD REC 1200V 16A DO-4 - A16F120 (A16F120-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 1200V 16A DO-4 - A16F120
 Order DIODE STD REC 1200V 16A DO-4-A16F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A16F120-ND.
DIODE STD REC 1200V 16A DO-4 - 16F120
 Order DIODE STD REC 1200V 16A DO-4-16F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F120-ND.
DIODE STD REC 1200V 16A DO-4 - 16FR120
 Order DIODE STD REC 1200V 16A DO-4-16FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR120-ND.
DIODE STD REC 200V 16A DO-4 - 16F20
 Order DIODE STD REC 200V 16A DO-4-16F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F20-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 600V 16A DO-4 - 16F60
 Order DIODE STD REC 600V 16A DO-4-16F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F60-ND.
DIODE STD REC 800V 16A DO-4 - 16F80
 Order DIODE STD REC 800V 16A DO-4-16F80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F80-ND.
DIODE STD REC 1000V 16A DO-4 - 16F100
 Order DIODE STD REC 1000V 16A DO-4-16F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F100-ND.
DIODE STD REC 200V 16A DO-4 - 16FR20
 Order DIODE STD REC 200V 16A DO-4-16FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR20-ND.
DIODE STD REC 400V 16A DO-4 - 16FR40
 Order DIODE STD REC 400V 16A DO-4-16FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR40-ND.
DIODE STD REC 600V 16A DO-4 - 16FR60
 Order DIODE STD REC 600V 16A DO-4-16FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR60-ND.
DIODE STD REC 800V 16A DO-4 - 16FR80
 Order DIODE STD REC 800V 16A DO-4-16FR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR80-ND.
DIODE STD REC 1000V 16A DO-4 - 16FR100
 Order DIODE STD REC 1000V 16A DO-4-16FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR100-ND.
DIODE STD REC 100V 16A DO-4 - 16F10
 Order DIODE STD REC 100V 16A DO-4-16F10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F10-ND.
DIODE STD REC 100V 16A DO-4 - 16FR10
 Order DIODE STD REC 100V 16A DO-4-16FR10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR10-ND.