DIODE STD REC 1000V 16A DO-4 - A16F100

Digi-Key Part Number A16F100-ND
Price Break
1
Unit Price
3.84
Extended Price
3.84
Manufacturer Part NumberA16F100
Product DescriptionDIODE STD REC 1000V 16A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 1000V 16A DO-4 - A16F100 Details
Technical/Catalog InformationA16F100
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated1000V (1kV)
Current Rating16A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A16F100
A16F100

Purchase DIODE STD REC 1000V 16A DO-4 - A16F100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1000V 16A DO-4 - A16F100
DIODE STD REC 1000V 16A DO-4 - A16F100

DIODE STD REC 1000V 16A DO-4 - A16F100 (A16F100-ND)

Related parts :
DIODE STD REC 1000V 16A DO-4 - A16F100
 Order DIODE STD REC 1000V 16A DO-4-A16F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A16F100-ND.
DIODE STD REC 1000V 16A DO-4 - 16F100
 Order DIODE STD REC 1000V 16A DO-4-16F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F100-ND.
DIODE STD REC 1000V 16A DO-4 - 16FR100
 Order DIODE STD REC 1000V 16A DO-4-16FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR100-ND.
DIODE STD REC 1000V 6A DO-4 - 6FR100
 Order DIODE STD REC 1000V 6A DO-4-6FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6FR100-ND.
DIODE STD REC 1000V 12A DO-4 - 12F100
 Order DIODE STD REC 1000V 12A DO-4-12F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F100-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673A
 Order DIODE STD REC 1000V 12A DO-4-1N3673A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3673A-ND.
DIODE STD REC 1000V 6A DO-4 - 6F100
 Order DIODE STD REC 1000V 6A DO-4-6F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6F100-ND.
DIODE STD REC 200V 16A DO-4 - 16F20
 Order DIODE STD REC 200V 16A DO-4-16F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F20-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 600V 16A DO-4 - 16F60
 Order DIODE STD REC 600V 16A DO-4-16F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F60-ND.
DIODE STD REC 800V 16A DO-4 - 16F80
 Order DIODE STD REC 800V 16A DO-4-16F80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F80-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673RA
 Order DIODE STD REC 1000V 12A DO-4-1N3673RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3673RA-ND.
DIODE STD REC 200V 16A DO-4 - 16FR20
 Order DIODE STD REC 200V 16A DO-4-16FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR20-ND.
DIODE STD REC 400V 16A DO-4 - 16FR40
 Order DIODE STD REC 400V 16A DO-4-16FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR40-ND.
DIODE STD REC 600V 16A DO-4 - 16FR60
 Order DIODE STD REC 600V 16A DO-4-16FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR60-ND.