DIODE STD REC 1000V 12A DO-4 - A12F100

Digi-Key Part Number A12F100-ND
Price Break
1
Unit Price
3.81
Extended Price
3.81
Manufacturer Part NumberA12F100
Product DescriptionDIODE STD REC 1000V 12A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 1000V 12A DO-4 - A12F100 Details
Technical/Catalog InformationA12F100
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated1000V (1kV)
Current Rating12A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A12F100
A12F100

Purchase DIODE STD REC 1000V 12A DO-4 - A12F100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1000V 12A DO-4 - A12F100
DIODE STD REC 1000V 12A DO-4 - A12F100

DIODE STD REC 1000V 12A DO-4 - A12F100 (A12F100-ND)

Related parts :
DIODE STD REC 1000V 12A DO-4 - A12F100
 Order DIODE STD REC 1000V 12A DO-4-A12F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12F100-ND.
DIODE STD REC 1000V 12A DO-4 - 12F100
 Order DIODE STD REC 1000V 12A DO-4-12F100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F100-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673A
 Order DIODE STD REC 1000V 12A DO-4-1N3673A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3673A-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673RA
 Order DIODE STD REC 1000V 12A DO-4-1N3673RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3673RA-ND.
DIODE STD REC 1000V 6A DO-4 - 6FR100
 Order DIODE STD REC 1000V 6A DO-4-6FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6FR100-ND.
DIODE STD REC 200V 12A DO-4 - 12F20
 Order DIODE STD REC 200V 12A DO-4-12F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F20-ND.
DIODE STD REC 150V 12A DO-4 - 1N1201A
 Order DIODE STD REC 150V 12A DO-4-1N1201A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1201A-ND.
DIODE STD REC 200V 12A DO-4 - 1N1202A
 Order DIODE STD REC 200V 12A DO-4-1N1202A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1202A-ND.
DIODE STD REC 400V 12A DO-4 - 12F40
 Order DIODE STD REC 400V 12A DO-4-12F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F40-ND.
DIODE STD REC 800V 12A DO-4 - 12FR80
 Order DIODE STD REC 800V 12A DO-4-12FR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR80-ND.
DIODE STD REC 600V 12A DO-4 - 12F60
 Order DIODE STD REC 600V 12A DO-4-12F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F60-ND.
DIODE STD REC 300V 12A DO-4 - 1N1203A
 Order DIODE STD REC 300V 12A DO-4-1N1203A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1203A-ND.
DIODE STD REC 400V 12A DO-4 - 1N1204A
 Order DIODE STD REC 400V 12A DO-4-1N1204A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1204A-ND.
DIODE STD REC 500V 12A DO-4 - 1N1205A
 Order DIODE STD REC 500V 12A DO-4-1N1205A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1205A-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.