RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80

Digi-Key Part Number 36MT80-ND
Price Break
1
10
100
1000
Unit Price
9.73
7.564
6.2674
5.61904
Extended Price
9.73
75.64
626.74
5619.04
Manufacturer Part Number36MT80
Product DescriptionRECT BRIDGE 3-PHA 800V 35A D-63
Quantity Available 250
All prices are in GBP

RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80 Details
Technical/Catalog Information36MT80
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseD-63
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max35A
Voltage - Peak Reverse (Max)800V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 36MT80
36MT80

Purchase RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80
RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80

RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80 (36MT80-ND)

Related parts :
RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80
 Order RECT BRIDGE 3-PHA 800V 35A D-63-36MT80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT80-ND.
RECT BRIDGE 3-PHA 1600V 35A D-63 - 36MT160
 Order RECT BRIDGE 3-PHA 1600V 35A D-63-36MT160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT160-ND.
RECT BRIDGE 3-PHA 100V 35A D-63 - 36MT10
 Order RECT BRIDGE 3-PHA 100V 35A D-63-36MT10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT10-ND.
RECT BRIDGE 3-PHA 1000V 35A D-63 - 36MT100
 Order RECT BRIDGE 3-PHA 1000V 35A D-63-36MT100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT100-ND.
RECT BRIDGE 3-PHA 1200V 35A D-63 - 36MT120
 Order RECT BRIDGE 3-PHA 1200V 35A D-63-36MT120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT120-ND.
RECT BRIDGE 3-PHA 1400V 35A D-63 - 36MT140
 Order RECT BRIDGE 3-PHA 1400V 35A D-63-36MT140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT140-ND.
RECT BRIDGE 3-PHA 200V 35A D-63 - 36MT20
 Order RECT BRIDGE 3-PHA 200V 35A D-63-36MT20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT20-ND.
RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40
 Order RECT BRIDGE 3-PHA 400V 35A D-63-36MT40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT40-ND.
RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
 Order RECT BRIDGE 3-PHA 600V 35A D-63-36MT60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT60-ND.
RECT BRIDGE 1-PH 800V 35A GBPC-A - GBPC3508A
 Order RECT BRIDGE 1-PH 800V 35A GBPC-A-GBPC3508A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GBPC3508A-ND.
RECT BRIDGE 1-PHA 800V 1A D-70 - DF08STRR16
 Order RECT BRIDGE 1-PHA 800V 1A D-70-DF08STRR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF08STRR16-ND.
RECT BRIDGE 1-PHA 800V 1A D-70 - DF08M
 Order RECT BRIDGE 1-PHA 800V 1A D-70-DF08M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF08MIR-ND.
RECT BRIDGE 1-PHA 800V 1A D-71 - DF08S
 Order RECT BRIDGE 1-PHA 800V 1A D-71-DF08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF08SIR-ND.
RECT BRIDGE 1-PHA 800V 1A D-70 - DF08STR16
 Order RECT BRIDGE 1-PHA 800V 1A D-70-DF08STR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF08STR16-ND.
RECT BRIDGE 1-PHA 50V 1A D-71 - DF005S
 Order RECT BRIDGE 1-PHA 50V 1A D-71-DF005S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF005SIR-ND.