RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60 - Discrete Semiconductor Products

Digi-Key Part Number 36MT60-ND
Price Break
1
10
100
1000
Unit Price
11.98
9.582
7.1864
5.90187
Extended Price
11.98
95.82
718.64
5901.87
Manufacturer Part Number36MT60
Product DescriptionRECT BRIDGE 3-PHA 600V 35A D-63
Quantity Available 86
All prices are in GBP

RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60 - Discrete Semiconductor Products Details
Technical/Catalog Information36MT60
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseD-63
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max35A
Voltage - Peak Reverse (Max)600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 36MT60
36MT60

Purchase RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
Discrete Semiconductor Products

RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60 (36MT60-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
 Order RECT BRIDGE 3-PHA 600V 35A D-63-36MT60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT60-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
 Order RECTIFIER BRIDGE 600V 35A D-34A-36MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB
 Order RECT BRIDGE 1600V 160A INT-A-PAK-160MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 160MT160KB-ND.
RECT BRIDGE 1000V 100A INT-A-PAK - 104MT100KB
 Order RECT BRIDGE 1000V 100A INT-A-PAK-104MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT100KB-ND.
BRIDGE SGL PHASE 600V 6A GBU - 6GBU06
 Order BRIDGE SGL PHASE 600V 6A GBU-6GBU06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6GBU06-ND.
SCR PHASE CONT 600V 35A TO-48 - 2N5204
 Order SCR PHASE CONT 600V 35A TO-48-2N5204 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5204-ND.
MODULE 2HP 3-PHASE 600V 22A - IRPT2059A
 Order MODULE 2HP 3-PHASE 600V 22A-IRPT2059A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT2059A-ND.
RECT BRIDGE GPP 8A 600V GBU - GBU8J-BP
 Order RECT BRIDGE GPP 8A 600V GBU-GBU8J-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number GBU8J-BPMS-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
 Order RECTIFIER BRIDGE 1200V 35A D-34A-36MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
 Order RECTIFIER BRIDGE 1600V 35A D-34A-36MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
 Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
 Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
 Order BRIDGE RECTIFIER 600V 8.0A D-72-KBPC806 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.
RECT BRIDGE .5A 600V TO-269AA - MB6S-E3/80
 Order RECT BRIDGE .5A 600V TO-269AA-MB6S-E3/80 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MB6S-E3/80-ND.
RECTIFIER BRIDGE 600V 35A MB-35 - MB356
 Order RECTIFIER BRIDGE 600V 35A MB-35-MB356 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB356-ND.