RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40 - Discrete Semiconductor Products

Digi-Key Part Number 36MT40-ND
Price Break
1
10
100
1000
Unit Price
10.04
7.806
6.4674
5.79836
Extended Price
10.04
78.06
646.74
5798.36
Manufacturer Part Number36MT40
Product DescriptionRECT BRIDGE 3-PHA 400V 35A D-63
Quantity Available 31
All prices are in GBP

RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40 - Discrete Semiconductor Products Details
Technical/Catalog Information36MT40
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseD-63
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max35A
Voltage - Peak Reverse (Max)400V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 36MT40
36MT40

Purchase RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40
Discrete Semiconductor Products

RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40 (36MT40-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40
 Order RECT BRIDGE 3-PHA 400V 35A D-63-36MT40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT40-ND.
RECT BRIDGE 3-PHA 1600V 35A D-63 - 36MT160
 Order RECT BRIDGE 3-PHA 1600V 35A D-63-36MT160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT160-ND.
RECT BRIDGE 3-PHA 100V 35A D-63 - 36MT10
 Order RECT BRIDGE 3-PHA 100V 35A D-63-36MT10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT10-ND.
RECT BRIDGE 3-PHA 1000V 35A D-63 - 36MT100
 Order RECT BRIDGE 3-PHA 1000V 35A D-63-36MT100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT100-ND.
RECT BRIDGE 3-PHA 1200V 35A D-63 - 36MT120
 Order RECT BRIDGE 3-PHA 1200V 35A D-63-36MT120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT120-ND.
RECT BRIDGE 3-PHA 1400V 35A D-63 - 36MT140
 Order RECT BRIDGE 3-PHA 1400V 35A D-63-36MT140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT140-ND.
RECT BRIDGE 3-PHA 200V 35A D-63 - 36MT20
 Order RECT BRIDGE 3-PHA 200V 35A D-63-36MT20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT20-ND.
RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
 Order RECT BRIDGE 3-PHA 600V 35A D-63-36MT60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT60-ND.
RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80
 Order RECT BRIDGE 3-PHA 800V 35A D-63-36MT80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT80-ND.
RECT BRIDGE 1-PHA 400V 1A D-70 - DF04M
 Order RECT BRIDGE 1-PHA 400V 1A D-70-DF04M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF04MIR-ND.
RECT BRIDGE 1-PH 400V 35A GBPC-A - GBPC3504A
 Order RECT BRIDGE 1-PH 400V 35A GBPC-A-GBPC3504A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GBPC3504A-ND.
RECT BRIDGE 1-PHA 400V 1A D-70 - DF04STRR16
 Order RECT BRIDGE 1-PHA 400V 1A D-70-DF04STRR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF04STRR16-ND.
RECT BRIDGE 1-PHA 400V 1A D-71 - DF04S
 Order RECT BRIDGE 1-PHA 400V 1A D-71-DF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF04SIR-ND.
RECT BRIDGE 1-PHA 400V 1A D-70 - DF04STR16
 Order RECT BRIDGE 1-PHA 400V 1A D-70-DF04STR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF04STR16-ND.
RECT BRIDGE 1-PHA 50V 1A D-71 - DF005S
 Order RECT BRIDGE 1-PHA 50V 1A D-71-DF005S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF005SIR-ND.