DIODE STD REC 200V 40A D-56 - T40HF120

Digi-Key Part Number T40HF120-ND
Price Break
20
Unit Price
13.386
Extended Price
267.72
Manufacturer Part NumberT40HF120
Product DescriptionDIODE STD REC 200V 40A D-56
Quantity Available Non-Stock
All prices are in GBP

DIODE STD REC 200V 40A D-56 - T40HF120 Details
Technical/Catalog InformationT40HF120
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating40A
Package / CaseD-56
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T40HF120
T40HF120

Purchase DIODE STD REC 200V 40A D-56 - T40HF120
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 200V 40A D-56 - T40HF120
DIODE STD REC 200V 40A D-56 - T40HF120

DIODE STD REC 200V 40A D-56 - T40HF120 (T40HF120-ND)

Related parts :
DIODE STD REC 200V 40A D-56 - T40HF120
 Order DIODE STD REC 200V 40A D-56-T40HF120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF120-ND.
DIODE STD REC 200V 40A D-56 - T40HF20
 Order DIODE STD REC 200V 40A D-56-T40HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF20-ND.
DIODE STD REC 200V 40A DO-5 - 1N1186A
 Order DIODE STD REC 200V 40A DO-5-1N1186A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1186A-ND.
DIODE STD REC 200V 40A DO-5 - 40HF20
 Order DIODE STD REC 200V 40A DO-5-40HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HF20-ND.
DIODE STD REC 200V 40A DO-5 - 40HFR20
 Order DIODE STD REC 200V 40A DO-5-40HFR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR20-ND.
DIODE STD REC 200V 40A DO-5 - 1N1186RA
 Order DIODE STD REC 200V 40A DO-5-1N1186RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1186RA-ND.
DIODE FAST REC 200V 40A D-56 - T40HFL20S02
 Order DIODE FAST REC 200V 40A D-56-T40HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL20S02-ND.
DIODE FAST REC 200V 40A D-56 - T40HFL20S05
 Order DIODE FAST REC 200V 40A D-56-T40HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL20S05-ND.
DIODE STD REC 200V 110A D-56 - T110HF20
 Order DIODE STD REC 200V 110A D-56-T110HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T110HF20-ND.
DIODE STD REC 100V 40A D-56 - T40HF10
 Order DIODE STD REC 100V 40A D-56-T40HF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF10-ND.
DIODE STD REC 1000V 40A D-56 - T40HF100
 Order DIODE STD REC 1000V 40A D-56-T40HF100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF100-ND.
DIODE STD REC 400V 40A D-56 - T40HF140
 Order DIODE STD REC 400V 40A D-56-T40HF140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF140-ND.
DIODE STD REC 600V 40A D-56 - T40HF160
 Order DIODE STD REC 600V 40A D-56-T40HF160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF160-ND.
DIODE STD REC 400V 40A D-56 - T40HF40
 Order DIODE STD REC 400V 40A D-56-T40HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF40-ND.
DIODE STD REC 600V 40A D-56 - T40HF60
 Order DIODE STD REC 600V 40A D-56-T40HF60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HF60-ND.