DIODE STD REC 1200V 10A D2PAK - 10ETS12S - Discrete Semiconductor Products

Digi-Key Part Number 10ETS12S-ND
Price Break
1
10
100
1000
5000
Unit Price
2.11
1.354
1.0532
0.87266
0.81247
Extended Price
2.11
13.54
105.32
872.66
4062.35
Manufacturer Part Number10ETS12S
Product DescriptionDIODE STD REC 1200V 10A D2PAK
Quantity Available 852
All prices are in GBP

DIODE STD REC 1200V 10A D2PAK - 10ETS12S - Discrete Semiconductor Products Details
Technical/Catalog Information10ETS12S
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating10A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 10ETS12S
10ETS12S

Purchase DIODE STD REC 1200V 10A D2PAK - 10ETS12S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1200V 10A D2PAK - 10ETS12S
Discrete Semiconductor Products

DIODE STD REC 1200V 10A D2PAK - 10ETS12S (10ETS12S-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 1200V 10A D2PAK - 10ETS12S
 Order DIODE STD REC 1200V 10A D2PAK-10ETS12S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS12S-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08-ND.
DIODE STD REC 1200V 60A TO-247AC - 60EPS12
 Order DIODE STD REC 1200V 60A TO-247AC-60EPS12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPS12-ND.
DIODE STD REC 1200V 70A DO-5 - 70HFR120
 Order DIODE STD REC 1200V 70A DO-5-70HFR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFR120-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08FP
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08FP-ND.
DIODE STD REC 1200V 165A INTAPAK - IRKD166/12
 Order DIODE STD REC 1200V 165A INTAPAK-IRKD166/12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKD166/12-ND.
DIODE STD REC 200V 15A DO-5 - 1N3210
 Order DIODE STD REC 200V 15A DO-5-1N3210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3210-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 400V 12A DO-4 - 12FR40
 Order DIODE STD REC 400V 12A DO-4-12FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
DIODE STD REC 200V 16A DO-4 - 16FR20
 Order DIODE STD REC 200V 16A DO-4-16FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR20-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.
DIODE STD REC 1000V 100A DO-8 - 1N3295A
 Order DIODE STD REC 1000V 100A DO-8-1N3295A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3295A-ND.