DIODE FST REC 1000V 80A TO-247AC - 80EPF10 - Discrete Semiconductor Products

Digi-Key Part Number 80EPF10-ND
Price Break
75
Unit Price
3.7324
Extended Price
279.93
Manufacturer Part Number80EPF10
Product DescriptionDIODE FST REC 1000V 80A TO-247AC
Quantity Available Non-Stock
All prices are in GBP

DIODE FST REC 1000V 80A TO-247AC - 80EPF10 - Discrete Semiconductor Products Details
Technical/Catalog Information80EPF10
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating80A
Package / CaseTO-247AC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)480ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 80EPF10
80EPF10

Purchase DIODE FST REC 1000V 80A TO-247AC - 80EPF10 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FST REC 1000V 80A TO-247AC - 80EPF10
Discrete Semiconductor Products

DIODE FST REC 1000V 80A TO-247AC - 80EPF10 (80EPF10-ND)

Related parts Discrete Semiconductor Products:
DIODE FST REC 1000V 80A TO-247AC - 80EPF10
 Order DIODE FST REC 1000V 80A TO-247AC-80EPF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF10-ND.
DIODE FST REC 1200V 80A TO-247AC - 80EPF12
 Order DIODE FST REC 1200V 80A TO-247AC-80EPF12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF12-ND.
DIODE FST REC 1000V 250A MAGNPAK - VSKCL240-10S10
 Order DIODE FST REC 1000V 250A MAGNPAK-VSKCL240-10S10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKCL240-10S10-ND.
DIODE FST REC 1000V 250A MAGNPAK - VSKDL240-10S10
 Order DIODE FST REC 1000V 250A MAGNPAK-VSKDL240-10S10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKDL240-10S10-ND.
DIODE FST REC 1000V 250A MAGNPAK - VSKEL240-10S10
 Order DIODE FST REC 1000V 250A MAGNPAK-VSKEL240-10S10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-10S10-ND.
DIODE FAST REC 200V 80A TO-247AC - 80EPF02
 Order DIODE FAST REC 200V 80A TO-247AC-80EPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF02-ND.
DIODE FAST REC 400V 80A TO-247AC - 80EPF04
 Order DIODE FAST REC 400V 80A TO-247AC-80EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF04-ND.
DIODE FAST REC 600V 80A TO-247AC - 80EPF06
 Order DIODE FAST REC 600V 80A TO-247AC-80EPF06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF06-ND.
DIODE STD REC 1000V 80A ADDAPAK - IRKC71/10A
 Order DIODE STD REC 1000V 80A ADDAPAK-IRKC71/10A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC71/10A-ND.
DIODE STD REC 1000V 80A ADDAPAK - IRKD71/10A
 Order DIODE STD REC 1000V 80A ADDAPAK-IRKD71/10A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKD71/10A-ND.
DIODE STD REC 1000V 80A ADDAPAK - IRKE71/10A
 Order DIODE STD REC 1000V 80A ADDAPAK-IRKE71/10A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE71/10A-ND.
DIODE STD REC 1000V 80A ADDAPAK - IRKJ71/10A
 Order DIODE STD REC 1000V 80A ADDAPAK-IRKJ71/10A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKJ71/10A-ND.
DIODE FST REC 1000V 70A POWIRTAB - 70EPF10
 Order DIODE FST REC 1000V 70A POWIRTAB-70EPF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70EPF10-ND.
DIODE STD REC 800V 80A TO-247AC - 80EPS08
 Order DIODE STD REC 800V 80A TO-247AC-80EPS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPS08-ND.
DIODE STD REC 1200V 80A TO-247AC - 80EPS12
 Order DIODE STD REC 1200V 80A TO-247AC-80EPS12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPS12-ND.