DIODE FAST REC 400V 80A TO-247AC - 80EPF04

Digi-Key Part Number 80EPF04-ND
Price Break
500
Unit Price
5.05732
Extended Price
2528.66
Manufacturer Part Number80EPF04
Product DescriptionDIODE FAST REC 400V 80A TO-247AC
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 400V 80A TO-247AC - 80EPF04 Details
Technical/Catalog Information80EPF04
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating80A
Package / CaseTO-247AC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)190ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 80EPF04
80EPF04

Purchase DIODE FAST REC 400V 80A TO-247AC - 80EPF04
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 80A TO-247AC - 80EPF04
DIODE FAST REC 400V 80A TO-247AC - 80EPF04

DIODE FAST REC 400V 80A TO-247AC - 80EPF04 (80EPF04-ND)

Related parts :
DIODE FAST REC 400V 80A TO-247AC - 80EPF04
 Order DIODE FAST REC 400V 80A TO-247AC-80EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF04-ND.
DIODE FAST REC 400V 30A TO-247AC - 30CPF04
 Order DIODE FAST REC 400V 30A TO-247AC-30CPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30CPF04-ND.
DIODE FAST REC 400V 30A TO-247AC - 30EPF04
 Order DIODE FAST REC 400V 30A TO-247AC-30EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF04-ND.
DIODE FAST REC 400V 40A TO-247AC - 40EPF04
 Order DIODE FAST REC 400V 40A TO-247AC-40EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF04-ND.
DIODE FAST REC 400V 60A TO-247AC - 60CPF04
 Order DIODE FAST REC 400V 60A TO-247AC-60CPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60CPF04-ND.
DIODE FAST REC 400V 60A TO-247AC - 60EPF04
 Order DIODE FAST REC 400V 60A TO-247AC-60EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPF04-ND.
DIODE FAST REC 200V 80A TO-247AC - 80EPF02
 Order DIODE FAST REC 200V 80A TO-247AC-80EPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF02-ND.
DIODE FAST REC 600V 80A TO-247AC - 80EPF06
 Order DIODE FAST REC 600V 80A TO-247AC-80EPF06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF06-ND.
DIODE FAST REC 400V 70A DO-5 - 70HF40
 Order DIODE FAST REC 400V 70A DO-5-70HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF40-ND.
DIODE FAST REC 400V 10A TO-220AC - 10ETF04
 Order DIODE FAST REC 400V 10A TO-220AC-10ETF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04-ND.
DIODE FAST REC 400V 10A D2PAK - 10ETF04S
 Order DIODE FAST REC 400V 10A D2PAK-10ETF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04S-ND.
DIODE FAST REC 400V 70A POWIRTAB - 70EPF04
 Order DIODE FAST REC 400V 70A POWIRTAB-70EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70EPF04-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 400V 8A D-PAK - 8EWF04S
 Order DIODE FAST REC 400V 8A D-PAK-8EWF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF04S-ND.
DIODE FAST REC 400V 350A A-PUK - SD303C04S10C
 Order DIODE FAST REC 400V 350A A-PUK-SD303C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C04S10C-ND.