DIODE FAST REC 200V 40A TO-247AC - 40EPF02 - Discrete Semiconductor Products

Digi-Key Part Number 40EPF02-ND
Price Break
175
Unit Price
1.47011
Extended Price
257.27
Manufacturer Part Number40EPF02
Product DescriptionDIODE FAST REC 200V 40A TO-247AC
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 200V 40A TO-247AC - 40EPF02 - Discrete Semiconductor Products Details
Technical/Catalog Information40EPF02
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating40A
Package / CaseTO-247AC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)180ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 40EPF02
40EPF02

Purchase DIODE FAST REC 200V 40A TO-247AC - 40EPF02 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 200V 40A TO-247AC - 40EPF02
Discrete Semiconductor Products

DIODE FAST REC 200V 40A TO-247AC - 40EPF02 (40EPF02-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 200V 40A TO-247AC - 40EPF02
 Order DIODE FAST REC 200V 40A TO-247AC-40EPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF02-ND.
DIODE FAST REC 200V 40A D-56 - T40HFL20S02
 Order DIODE FAST REC 200V 40A D-56-T40HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL20S02-ND.
DIODE FAST REC 200V 40A D-56 - T40HFL20S05
 Order DIODE FAST REC 200V 40A D-56-T40HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL20S05-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFL20S02
 Order DIODE FAST REC 200V 40A DO-5-40HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL20S02-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFL20S05
 Order DIODE FAST REC 200V 40A DO-5-40HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL20S05-ND.
DIODE FAST REC 200V 30A TO-247AC - 30EPF02
 Order DIODE FAST REC 200V 30A TO-247AC-30EPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF02-ND.
DIODE FAST REC 400V 40A TO-247AC - 40EPF04
 Order DIODE FAST REC 400V 40A TO-247AC-40EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF04-ND.
DIODE FAST REC 600V 40A TO-247AC - 40EPF06
 Order DIODE FAST REC 600V 40A TO-247AC-40EPF06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF06-ND.
DIODE FAST REC 200V 60A TO-247AC - 60CPF02
 Order DIODE FAST REC 200V 60A TO-247AC-60CPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60CPF02-ND.
DIODE FAST REC 200V 60A TO-247AC - 60EPF02
 Order DIODE FAST REC 200V 60A TO-247AC-60EPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPF02-ND.
DIODE FAST REC 200V 80A TO-247AC - 80EPF02
 Order DIODE FAST REC 200V 80A TO-247AC-80EPF02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80EPF02-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFLR20S02
 Order DIODE FAST REC 200V 40A DO-5-40HFLR20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR20S02-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFLR20S05
 Order DIODE FAST REC 200V 40A DO-5-40HFLR20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR20S05-ND.
DIODE STD REC 200V 40A DO-5 - 1N1186A
 Order DIODE STD REC 200V 40A DO-5-1N1186A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1186A-ND.
DIODE STD REC 200V 40A DO-5 - 40HF20
 Order DIODE STD REC 200V 40A DO-5-40HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HF20-ND.